Texas Instruments LMP7702MA

GULL WING OPERATIONAL AMPLIFIER CMOS AUTOMOTIVE op amp buffer circuit 86dB 1V/mus 125C 2.5MHz
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC N
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio86 dB
Gain Bandwidth Product2.5 MHz
Input Offset Voltage (Vos)220 µV
Max Operating Temperature125 °C
Max Supply Voltage12 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Elements2
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)86 dB
Slew Rate1 V/µs
Voltage Gain130 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP7702MA.

Upverter
Datasheet44 pages8 years ago
Datasheet35 pages10 years ago
National Semiconductor
Datasheet26 pages12 years ago
iiiC
Datasheet26 pages12 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMP7702MA.

Descriptions

Descriptions of Texas Instruments LMP7702MA provided by its distributors.

GULL WING OPERATIONAL AMPLIFIER CMOS AUTOMOTIVE op amp buffer circuit 86dB 1V/mus 125C 2.5MHz
Operational Amplifier, 2 Func, 500uV Offset-Max, CMOS, PDSO8
PRECISION RRIO 12V DUAL OP AMP

Images

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC N
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio86 dB
Gain Bandwidth Product2.5 MHz
Input Offset Voltage (Vos)220 µV
Max Operating Temperature125 °C
Max Supply Voltage12 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Elements2
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)86 dB
Slew Rate1 V/µs
Voltage Gain130 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP7702MA.

Upverter
Datasheet44 pages8 years ago
Datasheet35 pages10 years ago
National Semiconductor
Datasheet26 pages12 years ago
iiiC
Datasheet26 pages12 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago