Texas Instruments LMP7702MA/NOPB

Precision, CMOS Input, RRIO, Wide Supply Range Dual Amplifier 8-SOIC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Bandwidth2.5 MHz
Common Mode Rejection Ratio86 dB
Gain Bandwidth Product2.5 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)220 µV
Max Operating Temperature125 °C
Max Supply Voltage12 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current1.5 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current1.7 mA
Output Current42 mA
Output Current per Channel86 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)86 dB
Slew Rate1.1 V/µs
Voltage Gain130 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP7702MA/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet35 pages9 years ago
Datasheet33 pages11 years ago
Technical Drawing2 pages12 years ago
element14
Datasheet26 pages12 years ago
Datasheet24 pages15 years ago
LCSC
Datasheet50 pages1 year ago
Datasheet50 pages2 years ago
SHENGYU ELECTRONICS
Datasheet50 pages2 years ago
Upverter
Datasheet44 pages8 years ago
Newark
Datasheet35 pages10 years ago

Inventory History

3 month trend:
+9.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMP7702MA/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LMP7702MA/NOPB provided by its distributors.

Precision, CMOS Input, RRIO, Wide Supply Range Dual Amplifier 8-SOIC
Op Amp Dual Precision Amplifier R-R I/O 12V 8-Pin SOIC Tube
ROHS3Compliant EAR99 LMP7702 Tube op amp buffer circuit 4.9mm 0.000001muA 220muV 2500kHz
Operational Amplifier, 2 Func, 520uV Offset-Max, CMOS, PDSO8
IC, OP-AMP, DUAL, 8SOIC; Op Amp Type:Precision; No. of Amplifiers:2; Bandwidth:2.5MHz; Slew Rate:0.9V/µs; Supply Voltage Range:2.7V to 12V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Gain Bandwidth:2.5MHz; Package / Case:8-SOIC; Slew Rate:0.9V/µs; Supply Voltage Max:12V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP7702MA/NOPB .
  • LMP7702MA/NOPB.
  • LMP7702MANOPB

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Bandwidth2.5 MHz
Common Mode Rejection Ratio86 dB
Gain Bandwidth Product2.5 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)220 µV
Max Operating Temperature125 °C
Max Supply Voltage12 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current1.5 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current1.7 mA
Output Current42 mA
Output Current per Channel86 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)86 dB
Slew Rate1.1 V/µs
Voltage Gain130 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP7702MA/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet35 pages9 years ago
Datasheet33 pages11 years ago
Technical Drawing2 pages12 years ago
element14
Datasheet26 pages12 years ago
Datasheet24 pages15 years ago
LCSC
Datasheet50 pages1 year ago
Datasheet50 pages2 years ago
SHENGYU ELECTRONICS
Datasheet50 pages2 years ago
Upverter
Datasheet44 pages8 years ago
Newark
Datasheet35 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago