Texas Instruments LMP2231AMA/NOPB

Single Micropower, 1.6V, Precision Operational Amplifier with CMOS Inputs 8-SOIC -40 to 125
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio81 dB
Gain Bandwidth Product130 kHz
Input Bias Current20 fA
Input Offset Voltage (Vos)150 µV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.6 V
Nominal Supply Current10 µA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current10 µA
Output Current30 mA
Output Current per Channel30 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)83 dB
Slew Rate0.058 V/µs
Voltage Gain120 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP2231AMA/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages9 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages12 years ago
Arrow Electronics
Datasheet22 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages15 years ago

Inventory History

3 month trend:
-0.01%

Alternate Parts

Price @ 1000
$ 1.48
$ 1.424
$ 1.424
Stock
569,133
441,304
441,304
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.058 V/µs
0.058 V/µs
0.058 V/µs
Gain Bandwidth Product
130 kHz
130 kHz
130 kHz
Input Offset Voltage (Vos)
150 µV
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
83 dB
83 dB
83 dB
Common Mode Rejection Ratio
81 dB
81 dB
81 dB
Min Supply Voltage
1.6 V
1.6 V
1.6 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMP2231AMA/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LMP2231AMA/NOPB provided by its distributors.

Single Micropower, 1.6V, Precision Operational Amplifier with CMOS Inputs 8-SOIC -40 to 125
Op Amp Single Precision Amplifier R-R O/P 5.5V 8-Pin SOIC Tube
General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMP2231AMANOPB

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Common Mode Rejection Ratio81 dB
Gain Bandwidth Product130 kHz
Input Bias Current20 fA
Input Offset Voltage (Vos)150 µV
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.6 V
Nominal Supply Current10 µA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current10 µA
Output Current30 mA
Output Current per Channel30 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)83 dB
Slew Rate0.058 V/µs
Voltage Gain120 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP2231AMA/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages9 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages12 years ago
Arrow Electronics
Datasheet22 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago