Texas Instruments LMP2014MTX

Quad, High Precision, Rail-to-Rail Output Operational Amplifier 14-TSSOP 0 to 70
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins14
Technical
Common Mode Rejection Ratio95 dB
Gain Bandwidth Product3 MHz
Input Bias Current300 fA
Input Offset Voltage (Vos)120 nV
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Nominal Supply Current3.7 mA
Number of Channels4
Number of Circuits4
Operating Supply Current930 µA
Output Current18 mA
Output Current per Channel17 mA
PackagingTape & Reel
Slew Rate3 V/µs
Voltage Gain132 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP2014MTX.

National Semiconductor
Datasheet16 pages12 years ago
Texas Instruments
Datasheet22 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMP2014MTX.

Descriptions

Descriptions of Texas Instruments LMP2014MTX provided by its distributors.

Quad, High Precision, Rail-to-Rail Output Operational Amplifier 14-TSSOP 0 to 70
OP Amp Quad GP R-R O/P 5.25V 14-Pin TSSOP T/R
Non-RoHS Compliant EAR99 LMP2014 Tin/Lead (Sn/Pb) op amp amplifier circuit 5mm 0.3pA 120nV 3000kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins14
Technical
Common Mode Rejection Ratio95 dB
Gain Bandwidth Product3 MHz
Input Bias Current300 fA
Input Offset Voltage (Vos)120 nV
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage2.7 V
Nominal Supply Current3.7 mA
Number of Channels4
Number of Circuits4
Operating Supply Current930 µA
Output Current18 mA
Output Current per Channel17 mA
PackagingTape & Reel
Slew Rate3 V/µs
Voltage Gain132 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP2014MTX.

National Semiconductor
Datasheet16 pages12 years ago
Texas Instruments
Datasheet22 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago