Taiyo Yuden LMK316B7225KL-T

Multilayer Ceramic Capacitor, 2.2 uF, 10 V, ± 10%, X7R, 1206 [3216 Metric]

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Number of Pins2
Technical
Capacitance2.2 µF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth1.6 mm
Height1.6 mm
Length3.2 mm
Max Length3.35 mm
Max Thickness1.8 mm
Max Width1.75 mm
Min Length3.05 mm
Min Thickness1.4 mm
Min Width1.45 mm
Thickness1.8034 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden LMK316B7225KL-T.

Farnell
Datasheet61 pages12 years ago
Master Electronics
Datasheet3 pages3 years ago
Datasheet27 pages4 years ago
Datasheet1 page11 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
element14
Datasheet51 pages13 years ago
Datasheet45 pages14 years ago

Inventory History

3 month trend:
-4.30%

Alternate Parts

Price @ 1000
$ 0.065
$ 0.054
$ 0.054
Stock
59,361
265,806
265,806
Authorized Distributors
7
13
13
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
1.6 mm
1 mm
1 mm

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden LMK316B7225KL-T.

Related Parts

Descriptions

Descriptions of Taiyo Yuden LMK316B7225KL-T provided by its distributors.

Multilayer Ceramic Capacitor, 2.2 uF, 10 V, ± 10%, X7R, 1206 [3216 Metric]
Multilayer Ceramic Capacitors (High dielectric type), 10V, 2.2 uF, ± 10 %, 1206, X7R, RoHS
Taiyo Yuden SCT
Cap Ceramic 2.2uF 10V X7R 10% SMD 1206 125Ž Embossed T/R
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206
CAPACITOR CERAMIC, 2.2UF, 10V, X7R, 10%, 1206
Cap 2.2uF 10VDC X7R 10% SMD 1206 T/R
CAP CER 2.2UF 10V 10% X7R 1206
CAPACITOR CERAMIC, 2.2UF, 10V, X7R, 1206; CAPACITOR CERAMIC, 2.2UF, 10V, X7R, 1206; Capacitance:2.2µF; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Voltage Rating:10V; Capacitor Case Style:1206; Operating Temperature Range:-55°C to +125°C
Ceramic Capacitor, 2.2Uf, 10V, X7R, 10%, 1206; Capacitance:2.2Μf; Voltage(Dc):10V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:M Series; Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden LMK316B7225KL-T

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Number of Pins2
Technical
Capacitance2.2 µF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth1.6 mm
Height1.6 mm
Length3.2 mm
Max Length3.35 mm
Max Thickness1.8 mm
Max Width1.75 mm
Min Length3.05 mm
Min Thickness1.4 mm
Min Width1.45 mm
Thickness1.8034 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden LMK316B7225KL-T.

Farnell
Datasheet61 pages12 years ago
Master Electronics
Datasheet3 pages3 years ago
Datasheet27 pages4 years ago
Datasheet1 page11 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
element14
Datasheet51 pages13 years ago
Datasheet45 pages14 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant