Texas Instruments LMK03033CISQ/NOPB

1843 to 2160-MHz, 800-fs RMS jitter, precision clock conditioner with integrated VCO 48-WQFN -40 to 85
Production

Technical Specifications

Physical
MountSurface Mount
Number of Pins48
Technical
InputLVCMOS
Max Frequency2.16 GHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Outputs9
PackagingTape & Reel (TR)
PLLNo
Power Consumption1.18 W
Dimensions
Height800 µm
Length7 mm
Thickness750 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMK03033CISQ/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet45 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet45 pages11 years ago
Datasheet37 pages11 years ago
SHENGYU ELECTRONICS
Datasheet47 pages1 year ago
Arrow Electronics
Datasheet32 pages12 years ago

Inventory History

3 month trend:
+283%

Alternate Parts

Price @ 1000
$ 17.81
$ 20.82
$ 20.82
Stock
183,960
232,710
232,710
Authorized Distributors
1
4
4
Case/Package
-
-
-
Number of Pins
48
48
48
Logic Function
-
-
-
Frequency
-
1.08 GHz
1.08 GHz
Interface
-
Serial
Serial
Memory Size
-
-
-
Min Supply Voltage
-
3.15 V
3.15 V
Max Supply Voltage
-
3.45 V
3.45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMK03033CISQ/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LMK03033CISQ/NOPB provided by its distributors.

1843 to 2160-MHz, 800-fs RMS jitter, precision clock conditioner with integrated VCO 48-WQFN -40 to 85
IC CLOCK CONDITIONER PREC 48WQFN
Precision Clock Conditioner with Integra
Clock Conditioner 48-Pin LLP EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMK03033CISQNOPB

Technical Specifications

Physical
MountSurface Mount
Number of Pins48
Technical
InputLVCMOS
Max Frequency2.16 GHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Circuits1
Number of Outputs9
PackagingTape & Reel (TR)
PLLNo
Power Consumption1.18 W
Dimensions
Height800 µm
Length7 mm
Thickness750 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMK03033CISQ/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet45 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet45 pages11 years ago
Datasheet37 pages11 years ago
SHENGYU ELECTRONICS
Datasheet47 pages1 year ago
Arrow Electronics
Datasheet32 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago