Texas Instruments LMK01020ISQE/NOPB

Precision Timer IC; Logic Type: Clock; Lo; Msl: Msl 3 - 168 Hours; Svhc: No Svhc (15-JAN-2019)
Production

Price and Stock

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins48
Technical
Frequency1.6 GHz
Logic FunctionBuffer, Clock
Max Operating Temperature85 °C
Max Power Dissipation702.3 mW
Max Supply Voltage3.45 V
Min Operating Temperature-40 °C
Min Supply Voltage3.15 V
Number of Circuits1
Number of Outputs8
Operating Supply Current338 mA
Schedule B8542390000
Dimensions
Height800 µm
Length7 mm
Thickness750 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMK01020ISQE/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet26 pages9 years ago
Technical Drawing2 pages5 years ago
Technical Drawing2 pages10 years ago
Datasheet24 pages12 years ago
SHENGYU ELECTRONICS
Datasheet28 pages1 year ago
Newark
Datasheet26 pages10 years ago

Inventory History

3 month trend:
-6.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMK01020ISQE/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LMK01020ISQE/NOPB provided by its distributors.

PRECISION TIMER IC; LOGIC TYPE:CLOCK; LO; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)
1.6-GHz high performance clock buffer, divider, and distributor with 8 LVPECL outputs 48-WQFN -40 to 85
Clock Buffer/Divider/Distributor -40C to 85C 48-Pin WQFN EP T/R
01020 SERIES LOW SKEW CLOCK DRIVER 8 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) QCC48
Clock LMK01020 48-WFQFN Exposed Pad ACTIVE (Last Updated: 1day ago) clock buffer 7mm 338mA 0.03ns 702.3mW
Clock Buffer 8-OUT 2-IN 1:8 48-Pin WQFN EP T/R
IC CLK BUFFER 1:8 1.6GHZ 48WQFN
QFN-48-EP(7x7) Clock Buffers, Drivers ROHS
IC CLK BUFFER/DVDR/DISTR 48-LLP
LMK01020 1.6 GHZ HIGH PERFORMANC
1.6 GHS HIGH PERF CLOCK DIVIDE
CLOCK BUFFER, 1.6 GHZ, 48LLP; Termination Type:SMD; Case style:LLP; Temp, op. max:85°C; Temp, op. min:-40°C; Base number:1020; Frequency, clock:1600MHz; Frequency, clock max:1600MHz; Pins, No. of:48; Voltage, Vcc max:3.45V; Voltage, Vcc min:3.15V; Voltage, supply max:3.45V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMK01020ISQENOPB

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins48
Technical
Frequency1.6 GHz
Logic FunctionBuffer, Clock
Max Operating Temperature85 °C
Max Power Dissipation702.3 mW
Max Supply Voltage3.45 V
Min Operating Temperature-40 °C
Min Supply Voltage3.15 V
Number of Circuits1
Number of Outputs8
Operating Supply Current338 mA
Schedule B8542390000
Dimensions
Height800 µm
Length7 mm
Thickness750 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMK01020ISQE/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet26 pages9 years ago
Technical Drawing2 pages5 years ago
Technical Drawing2 pages10 years ago
Datasheet24 pages12 years ago
SHENGYU ELECTRONICS
Datasheet28 pages1 year ago
Newark
Datasheet26 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago