Texas Instruments LMK01000ISQE/NOPB

1.6-GHz high performance clock buffer, divider, and distributor with 3 LVDS & 5 LVPECL outputs 48-WQFN -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins48
Technical
Frequency1.6 GHz
InputCMOS
Logic FunctionBuffer, Clock
Max Frequency4.8 GHz
Max Operating Temperature85 °C
Max Supply Voltage3.45 V
Min Operating Temperature-40 °C
Min Supply Voltage3.15 V
Nominal Supply Current271 mA
Number of Circuits1
Number of Outputs8
Operating Supply Current271 mA
PackagingCut Tape
Schedule B8542390000
Dimensions
Height800 µm
Length7 mm
Thickness750 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMK01000ISQE/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet26 pages9 years ago
Technical Drawing2 pages5 years ago
Technical Drawing2 pages11 years ago
element14
Datasheet24 pages12 years ago
Datasheet22 pages14 years ago
Farnell
Datasheet26 pages9 years ago
Datasheet26 pages10 years ago
SHENGYU ELECTRONICS
Datasheet28 pages1 year ago
Newark
Datasheet26 pages11 years ago

Inventory History

3 month trend:
-0.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMK01000ISQE/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LMK01000ISQE/NOPB provided by its distributors.

1.6-GHz high performance clock buffer, divider, and distributor with 3 LVDS & 5 LVPECL outputs 48-WQFN -40 to 85
Clock Buffer/Divider/Distributor 48-Pin WQFN EP T/R
Clock LMK01000 48-WFQFN Exposed Pad ACTIVE (Last Updated: 6days ago) clock buffer 7mm 271mA 0.03ns 1.6GHz
IC, CLOCK BUFFER, 1600MHZ, LLP-48; Clock; IC, CLOCK BUFFER, 1600MHZ, LLP-48; Clock IC Type:Clock Buffer / Divider / Distributor; IC Interface Type:Microwire; Frequency:1.6GHz; No. of Outputs:8; Supply Current:271mA; Supply Voltage Range:3.15V to 3.45V
CLOCK BUFFER, 1.6 GHZ, 48LLP; Termination Type:SMD; Case style:LLP; Temp, op. max:85°C; Temp, op. min:-40°C; Base number:1000; Frequency, clock:1600MHz; Frequency, clock max:1600MHz; Pins, No. of:48; Voltage, Vcc max:3.45V; Voltage, Vcc min:3.15V; Voltage, supply max:3.45V
Precision Timer IC; Logic Type:Clock; Logic Family:LVDS; Frequency Max:1.6GHz; No. of Outputs:8; Output Type:LVDS, LVPECL; Supply Voltage Min:3.15V; Supply Voltage Max:3.45V; Termination Type:SMD; Package/Case:48-LLP; No. of Pins:48 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMK01000ISQENOPB

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins48
Technical
Frequency1.6 GHz
InputCMOS
Logic FunctionBuffer, Clock
Max Frequency4.8 GHz
Max Operating Temperature85 °C
Max Supply Voltage3.45 V
Min Operating Temperature-40 °C
Min Supply Voltage3.15 V
Nominal Supply Current271 mA
Number of Circuits1
Number of Outputs8
Operating Supply Current271 mA
PackagingCut Tape
Schedule B8542390000
Dimensions
Height800 µm
Length7 mm
Thickness750 µm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMK01000ISQE/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet26 pages9 years ago
Technical Drawing2 pages5 years ago
Technical Drawing2 pages11 years ago
element14
Datasheet24 pages12 years ago
Datasheet22 pages14 years ago
Farnell
Datasheet26 pages9 years ago
Datasheet26 pages10 years ago
SHENGYU ELECTRONICS
Datasheet28 pages1 year ago
Newark
Datasheet26 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago