Littelfuse LMIN025.VP

Fuse Lowprofile Mini 58Vdc Card 25A/Retail |Littelfuse LMIN025.VP
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorClear
MountHolder
Technical
Current Rating25 A
PackagingBulk
Voltage Rating (AC)32 V
Voltage Rating (DC)32 V
Dimensions
Height8.7376 mm
Length10.9 mm
Width8.8 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse LMIN025.VP.

Fuses Unlimited
Datasheet2 pages10 years ago

Inventory History

3 month trend:
-14.29%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse LMIN025.VP.

Related Parts

Descriptions

Descriptions of Littelfuse LMIN025.VP provided by its distributors.

Fuse Lowprofile Mini 58Vdc Card 25A/Retail |Littelfuse LMIN025.VP
Fuse LowProfile Mini 58VDC Car
FUSE AUTO 25A 32VAC 32VDC BLADE

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
ColorClear
MountHolder
Technical
Current Rating25 A
PackagingBulk
Voltage Rating (AC)32 V
Voltage Rating (DC)32 V
Dimensions
Height8.7376 mm
Length10.9 mm
Width8.8 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse LMIN025.VP.

Fuses Unlimited
Datasheet2 pages10 years ago

Compliance

Environmental Classification
ApprovalsUL
RoHSCompliant