Texas Instruments LMH6725MT

LDO Regulator Pos 1.8V 1.5A 5-Pin(4+Tab) SOT-223 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins14
Technical
Number of Channels4
Number of Circuits4
Slew Rate400 V/µs

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6725MT.

DigiKey
Datasheet17 pages18 years ago
Farnell
Datasheet17 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.75
$ 1.75
$ 1.75
Stock
268,599
47,919
183,931
Authorized Distributors
1
1
1
Case/Package
TSSOP
TSSOP
-
Number of Pins
14
14
-
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
4.5 V
-
Max Supply Voltage
-
12 V
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6725MT.

Related Parts

Descriptions

Descriptions of Texas Instruments LMH6725MT provided by its distributors.

LDO Regulator Pos 1.8V 1.5A 5-Pin(4+Tab) SOT-223 T/R
IC OPAMP CFA 4 CIRCUIT 14TSSOP
QUAD, 1MA WIDEBAND CFB OP-AMP <AZ
OP AMP CFB QUAD, POWERWISE, TSSOP14; No. of Amplifiers:4; Op Amp Type:Current Feedback; Gain, Bandwidth -3dB:370MHz; Slew Rate:400V/µs; Voltage, Supply Min:4.5V; Voltage, Supply Max:12V; Termination Type:SMD; Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Base Number:6725

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins14
Technical
Number of Channels4
Number of Circuits4
Slew Rate400 V/µs

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6725MT.

DigiKey
Datasheet17 pages18 years ago
Farnell
Datasheet17 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago