Texas Instruments LMH6714MA/NOPB

Operational Amplifier CFB [Texas Instruments] LMH6714MA/NOPB Operational Amplifier CFB

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
LMH6714MA/NOPB 9,975 Buy Now »
USD
1.09 1.09
Avnet
LMH6714MA/NOPB 54 Buy Now »
USD
2.20 1.98 1.53 1.53 1.53
TI store
LMH6714MA/NOPB 740 Buy Now »
USD
2.45 2.19 1.80 0.880 0.880
Digi-Key
LMH6714MA/NOPB-ND 63 Buy Now »
USD
2.32 2.09 1.68 0.985 0.985
Newark
41K2874 238 Buy Now »
USD
1.13 0.985
Rochester Electronics
LMH6714MA/NOPB 6,555 Buy Now »
USD
1.63 1.63 1.45 1.32 1.32
Mouser
926-LMH6714MA/NOPB 210 Buy Now »
USD
2.32 2.08 1.67 0.985 0.985
Chip One Stop Global
C1S746203520601 51 Buy Now »
JPY
307.00 222.00 185.00 185.00 185.00
Farnell
1496043 238 Buy Now »
GBP
1.55 1.40 1.13 0.999 0.999
element14 APAC
1496043 460 Buy Now »
SGD
1.66 1.66 1.66 1.66 1.66
Avnet Europe
LMH6714MA/NOPB 0 ··
EUR
1.42 1.20 1.12
Avnet Asia
LMH6714MA/NOPB 0 ··
USD
1.37 1.22
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
LMH6714MA/NOPB 0 ··
USD
1.01 1.01 1.01 1.01 1.01
Abacus Technologies
LMH6714MA/NOPB 199 ··
Distrelec
LMH6714MA/NOPB 51 Buy Now »
EUR
2.32 2.09 1.70 1.70 1.70
RS Components
5344456 68 Buy Now »
GBP
1.47 1.35 1.12 1.000 1.000
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
LMH6714MA/NOPB Contact ··
Touchstone Systems
LMH6714MA/NOPB Contact Send RFQ »
XS Micro
LMH6714MA/NOPB Contact ··
SemiconductorPLUS
LMH6714MA/NOPB Contact ··

Descriptions

Single Wideband Video Op Amp 8-SOIC -40 to 85
Texas Instruments
VIDEO OPERATIONAL AMPLIFIER, SINGLE, 400MHZ, SOIC-8
Farnell
OP Amp Single Current Fdbk }6.25V/12.5V 8-Pin SOIC N Rail
Chip One Stop Global
Operational Amplifier CFB [Texas Instruments] LMH6714MA/NOPB Operational Amplifier CFB
Distrelec
Video op amp LMH6714MA 250MHz SO8
RS Components
IC OPAMP SINGLE 400MHZ 8SOIC
Digi-Key
OP Amp Single Current Fdbk ±6.25V/12.5V 8-Pin SOIC N Rail
Avnet Asia
VIDEO OPERATIONAL AMPLIFIER, SINGLE, 400MHZ, SOIC-8
element14 APAC
OP Amp Single Current Fdbk ±6.25V/12.5V 8-Pin SOIC N Rail
Avnet
VIDEO OPERATIONAL AMPLIFIER, SINGLE, 400MHZ, SOIC-8
Newark
OP Amp Single Current Fdbk ?6.25V/12.5V 8-Pin SOIC Rail
Verical

Technical Specifications

Output Current 70 mA
Supply Voltage (DC) 8 V (max)
Lead-Free Status Lead Free
Number of Channels 1
Lifecycle Status Active
Packaging Tube
Gain Bandwidth Product 400 MHz
Number of Circuits 1
Case / Package / Footprint SOIC
Gain 1 dB
Mounting Type Surface Mount
Input Offset Drift 8 µV/K
Number of Pins 8
Slew Rate 1.8 kV/μs
RoHS Compliant

Documents

Texas Instruments
Official datasheet
Datasheet 27 pages 3 years ago
Technical Drawing 2 pages 5 years ago
element14
Datasheet 18 pages 4 years ago
Datasheet 16 pages 7 years ago
Newark
Datasheet 29 pages 2 years ago
Datasheet 29 pages 8 months ago
Future Electronics
Datasheet 16 pages 8 years ago
Digi-Key
Datasheet 15 pages 11 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Reference Designs

Images

Companion Products

Alternate Names

TI LMH6714MA/NOPB
TEXAS LMH6714MA/NOPB
TEXAS INST LMH6714MA/NOPB
TEXAS INSTR LMH6714MA/NOPB
TEXAS INSTRUMENT LMH6714MA/NOPB
TEXAS INS LMH6714MA/NOPB
TEXAS INSTRUMENTS INC LMH6714MA/NOPB
TEX LMH6714MA/NOPB
TEXAS INSTRUMEN LMH6714MA/NOPB
TEXAS INSTRU LMH6714MA/NOPB
TI/NS LMH6714MA/NOPB
TEXINS LMH6714MA/NOPB
TEXAS INSTRUMENTS INCORPORATED LMH6714MA/NOPB
TEXASIN LMH6714MA/NOPB
Texas Instruments (TI) LMH6714MA/NOPB
TEAXS LMH6714MA/NOPB
TEXAS INTRUMENTS LMH6714MA/NOPB
TEXAS INSTRUM LMH6714MA/NOPB
TEXAS INSRUMENT LMH6714MA/NOPB
TEXAS IST LMH6714MA/NOPB
TI-PB LMH6714MA/NOPB
Texas Instruments Rfid Systems LMH6714MA/NOPB
TEXINST LMH6714MA/NOPB
TEXAS INSRUMENTS LMH6714MA/NOPB
TEXAS INTRUMENT LMH6714MA/NOPB
Texas Instr. LMH6714MA/NOPB
Texas Instruments Inc. LMH6714MA/NOPB

Search for other parts like LMH6714 »