Texas Instruments LMH6628MA

Operational Amplifier, Dual, 300 MHz, 2, 550 V/ s, 2.5V to 6V, SOIC, 8

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
LMH6628MA 180 Buy Now »
USD
3.75 3.48 3.02 3.02 3.02
Verical
LMH6628MA 180 Buy Now »
USD
3.48 3.04 3.04 3.04
Newark
26M0296 14 Buy Now »
CAD
6.88 6.09 4.99 3.21 3.21
Chip One Stop Japan
C1S746202840517 180 Buy Now »
JPY
442.00 425.00 301.00 301.00 301.00
Rochester Electronics
LMH6628MA 9,057 Buy Now »
USD
2.88 2.88 2.56 2.34 2.34
Digi-Key
LMH6628MA-ND 0 ··
USD
3.88 3.88
Farnell
1286939 243 Buy Now »
GBP
2.57 2.56 2.51 1.74 1.74
element14 APAC
1286939 14 Buy Now »
SGD
6.20 5.58 4.88 4.51 4.51
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
903824 171 Buy Now »
USD
4.85 4.45 4.05 4.05 4.05
STLAA.com
LMH6628MA 114 ··
Abacus Technologies
LMH6628MA 117 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
LMH6628MA Contact ··
USD
3.20 3.20 3.20
North Star Micro
LMH6628MA Contact ··
XS Micro
LMH6628MA Contact ··
TransparentC
LMH6628MA Contact ··
SemiconductorPLUS
LMH6628MA Contact ··

Descriptions

Operational Amplifier, Dual, 300 MHz, 2, 550 V/ s, 2.5V to 6V, SOIC, 8
Newark
OP Amp Dual Volt Feedback ±6 Volt12 Volt 8-Pin SOIC N Rail
Jameco
OP Amp Dual Volt Fdbk ?6V/12V 8-Pin SOIC N Rail
Verical
OP Amp Dual Volt Fdbk }6V/12V 8-Pin SOIC Rail
Chip One Stop Japan
Dual Wideband, Low Noise, Voltage Feedback Op Amp 8-SOIC -40 to 85
Texas Instruments
IC OP AMP DUAL 2CH LN 8-SOIC - LMH6628MA/NOPB
iiiC
IC, AMP LN 300MHZ DUAL, POWERWISE
element14 APAC
IC OPAMP VFB 200MHZ 8SOIC
Digi-Key
IC, AMP LN 300MHZ DUAL, POWERWISE
Farnell

Technical Specifications

Input Offset Drift 5 µV/K
Number of Pins 8
Number of Channels 2
Lifecycle Status Active
Packaging Rail
Bandwidth 300 MHz
Mounting Type Surface Mount
REACH SVHC Compliance No SVHC
Gain Bandwidth Product 300 MHz
Output Current 85 mA
Case / Package / Footprint SOIC
Lead-Free Status Contains Lead
Slew Rate 550 V/μs
RoHS Non-Compliant

Documents

Texas Instruments
Official datasheet
Technical Drawing 2 pages 5 years ago
Datasheet 21 pages 3 years ago
Arrow
Datasheet 13 pages 4 years ago
Newark
Datasheet 21 pages 2 years ago
Datasheet 21 pages 9 months ago
Digi-Key
Datasheet 11 pages 11 years ago
iiiC
Datasheet 13 pages 4 years ago
Jameco
Datasheet 12 pages 10 years ago
Farnell
Datasheet 21 pages 3 years ago
Onlinecomponents.com
Datasheet 4 pages 7 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI LMH6628MA
TEXAS LMH6628MA
TEXAS INST LMH6628MA
TEXAS INSTR LMH6628MA
TEXAS INSTRUMENT LMH6628MA
TEXAS INS LMH6628MA
TEXAS INSTRUMENTS INC LMH6628MA
TEX LMH6628MA
TEXAS INSTRUMEN LMH6628MA
TEXAS INSTRU LMH6628MA
TI/NS LMH6628MA
TEXINS LMH6628MA
TEXAS INSTRUMENTS INCORPORATED LMH6628MA
TEXASIN LMH6628MA
Texas Instruments (TI) LMH6628MA
TEAXS LMH6628MA
TEXAS INTRUMENTS LMH6628MA
TEXAS INSTRUM LMH6628MA
TEXAS INSRUMENT LMH6628MA
TEXAS IST LMH6628MA
TI-PB LMH6628MA
Texas Instruments Rfid Systems LMH6628MA
TEXINST LMH6628MA
TEXAS INSRUMENTS LMH6628MA
TEXAS INTRUMENT LMH6628MA
Texas Instr. LMH6628MA
Texas Instruments Inc. LMH6628MA

Search for other parts like LMH6628 »