Texas Instruments LMH6628J-QMLV

Op Amp Dual Low Noise Amplifier ±6V/12V 8-Pin CDIP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Number of Pins8
Technical
Common Mode Rejection Ratio57 dB
Gain Bandwidth Product200 MHz
Input Bias Current30 µA
Input Offset Voltage (Vos)2.6 mV
Max Dual Supply Voltage6 V
Max Operating Temperature125 °C
Max Supply Voltage12 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-55 °C
Min Supply Voltage5 V
Nominal Supply Current9 mA
Number of Channels2
Operating Supply Voltage6 V
Output Current85 mA
Slew Rate550 V/µs
Voltage Gain55 dB
Dimensions
Height5.08 mm
Length10.16 mm
Thickness4.064 mm
Width6.502 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6628J-QMLV.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages10 years ago
Technical Drawing2 pages11 years ago
National Semiconductor
Datasheet18 pages12 years ago

Inventory History

3 month trend:
+275%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6628J-QMLV.

Related Parts

Descriptions

Descriptions of Texas Instruments LMH6628J-QMLV provided by its distributors.

Op Amp Dual Low Noise Amplifier ±6V/12V 8-Pin CDIP Tube
Dual Wideband, Low Noise, Voltage Feedback Op Amp 8-CDIP -55 to 125
DUAL OP-AMP 2600 uV OFFSET-MAX 300 MHz BAND WIDTH CDIP10

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Number of Pins8
Technical
Common Mode Rejection Ratio57 dB
Gain Bandwidth Product200 MHz
Input Bias Current30 µA
Input Offset Voltage (Vos)2.6 mV
Max Dual Supply Voltage6 V
Max Operating Temperature125 °C
Max Supply Voltage12 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-55 °C
Min Supply Voltage5 V
Nominal Supply Current9 mA
Number of Channels2
Operating Supply Voltage6 V
Output Current85 mA
Slew Rate550 V/µs
Voltage Gain55 dB
Dimensions
Height5.08 mm
Length10.16 mm
Thickness4.064 mm
Width6.502 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6628J-QMLV.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages10 years ago
Technical Drawing2 pages11 years ago
National Semiconductor
Datasheet18 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago