Texas Instruments LMH6624MA

Single/ Dual Ultra Low Noise Wideband Operational Amplifier 8-SOIC -40 to 125

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
LMH6624MA 12 Buy Now »
USD
4.91 4.44 4.22 4.22 4.22
Verical
LMH6624MA 12 Buy Now »
USD
4.44 4.44 4.44 4.44
Newark
38K3519 496 Buy Now »
USD
5.94 5.26 4.31 2.76 2.76
Chip One Stop Japan
C1S746202840483 12 Buy Now »
JPY
551.00 529.00 529.00 529.00 529.00
Rochester Electronics
LMH6624MA 31,732 Buy Now »
USD
3.58 3.58 3.19 2.91 2.91
Digi-Key
LMH6624MA-ND 0 ··
USD
6.57 5.90 4.84 3.47 3.10
Farnell
8180750 561 Buy Now »
GBP
4.91 4.11 2.79 2.35 2.09
element14 APAC
8180750 496 Buy Now »
SGD
10.28 9.23 7.57 5.43 4.85
Avnet Europe
LMH6624MA 0 ··
EUR
4.02 3.16 3.16
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
LMH6624MA 8 ··
USD
1.88 1.88 1.88 1.88 1.88
Quest
LMH6624MA 144 Buy Now »
USD
11.46 5.73 4.97 4.97 4.97
Freelance Electronics
LMH6624MA 2 Buy Now »
USD
3.29 3.29 3.29 3.29 3.29
Jameco
903795 Yes ··
USD
6.05 5.55 5.05 5.05 5.05
ChipNet
LMH6624MA 93 Buy Now »
USD
2.50 2.50 2.12 1.88 1.88
Ewing Components
LMH6624MA 12,425 Send RFQ »
Abacus Technologies
LMH6624MA 234 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
LMH6624MA Contact ··
USD
3.98 3.98 3.98
North Star Micro
LMH6624MA Contact ··
SemiconductorPLUS
LMH6624MA Contact ··
XS Micro
LMH6624MA Contact ··

Descriptions

OP AMP, L NOISE, POWERWISE, SOIC8
Newark
IC OPAMP SNGL WIDEBAND LN 8SOIC - LMH6624MA/NOPB
iiiC
OP Amp Single Volt Fdbk }6V/12V 8-Pin SOIC N Rail
Chip One Stop Japan
OP AMP, L NOISE, POWERWISE, SOIC8; Op Amp Type:Low Noise; No. of Amplifiers:1; Slew Rate:400V/µs; Supply Voltage Range:± 2.5V to ± 6V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:1.5GHz; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Amplifier Type:Low Noise; Base Number:6624; Gain Bandwidth:1.5GHz; IC Generic Number:6624; Input Offset Voltage Max:0.75mV; Operating Temperature Range:-40°C to +125°C; Supply Current:11.4mA; Supply Voltage + Nom:12V; Supply Voltage Max:6V; Supply Voltage Min:2.5V
Farnell
IC OPAMP VFB 1.5GHZ 8SOIC
Digi-Key
OP Amp Single Volt Feedback ±6 Volt12 Volt 8-Pin SOIC N Rail
Jameco
OP Amp Single Volt Fdbk ??6V/12V 8-Pin SOIC Rail
Verical
OP AMP, L NOISE, POWERWISE, SOIC8; Op Amp Type:Low Noise; No. of Amplifiers:1; Slew Rate:400V/µs; Supply Voltage Range:± 2.5V to ± 6V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:1.5GHz; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Amplifier Type:Low Noise; Base Number:6624; Gain Bandwidth:1.5GHz; IC Generic Number:6624; Input Offset Voltage Max:0.75mV; Operating Temperature Range:-40°C to +125°C; Supply Current:11.4mA; Supply Voltage + Nom:12V; Supply Voltage Max:6V; Supply Voltage Min:2.5V
element14 APAC
Single/ Dual Ultra Low Noise Wideband Operational Amplifier 8-SOIC -40 to 125
Texas Instruments

Technical Specifications

Supply Current 11.4 mA
Lead-Free Status Contains Lead
Packaging Rail
Case / Package / Footprint SOIC
Input Bias Current 25 mA
Number of Channels 1
Number of Pins 8
Gain Bandwidth Product 1.8 GHz
Supply Voltage (DC) 12 V
Output Current 100 mA
Bandwidth 1.5 GHz
Slew Rate 400 V/μs
RoHS Non-Compliant
Input Offset Drift 250 nV/K
REACH SVHC Compliance No SVHC
Lifecycle Status Active

Documents

Texas Instruments
Official datasheet
Datasheet 36 pages 2 years ago
Datasheet 37 pages 2 years ago
Technical Drawing 2 pages 5 years ago
Datasheet 31 pages 3 years ago
Arrow
Datasheet 21 pages 4 years ago
Newark
Datasheet 38 pages 2 months ago
Datasheet 31 pages 3 years ago
Digi-Key
Datasheet 19 pages 11 years ago
Jameco
Datasheet 20 pages 10 years ago
Factory Futures
Datasheet 31 pages 3 years ago
iiiC
Datasheet 21 pages 4 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI LMH6624MA
TEXAS LMH6624MA
TEXAS INST LMH6624MA
TEXAS INSTR LMH6624MA
TEXAS INSTRUMENT LMH6624MA
TEXAS INS LMH6624MA
TEXAS INSTRUMENTS INC LMH6624MA
TEX LMH6624MA
TEXAS INSTRUMEN LMH6624MA
TEXAS INSTRU LMH6624MA
TI/NS LMH6624MA
TEXINS LMH6624MA
TEXAS INSTRUMENTS INCORPORATED LMH6624MA
TEXASIN LMH6624MA
Texas Instruments (TI) LMH6624MA
TEAXS LMH6624MA
TEXAS INTRUMENTS LMH6624MA
TEXAS INSTRUM LMH6624MA
TEXAS INSRUMENT LMH6624MA
TEXAS IST LMH6624MA
TI-PB LMH6624MA
Texas Instruments Rfid Systems LMH6624MA
TEXINST LMH6624MA
TEXAS INSRUMENTS LMH6624MA
TEXAS INTRUMENT LMH6624MA
Texas Instr. LMH6624MA
Texas Instruments Inc. LMH6624MA

Search for other parts like LMH6624 »