Texas Instruments LMH6554LE/NOPB

2.8 GHz Ultra Linear Fully Differential Amplifier 14-UQFN -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins14
Technical
-3db Bandwidth2.8 GHz
Common Mode Rejection Ratio83 dB
Gain Bandwidth Product2.5 GHz
Input Bias Current1 µA
Input Offset Voltage (Vos)-6.5 mV
Max Dual Supply Voltage2.625 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage5.25 V
Min Dual Supply Voltage2.35 V
Min Operating Temperature-40 °C
Min Supply Voltage4.7 V
Nominal Supply Current52 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current52 mA
Operating Supply Voltage5 V
Output Current per Channel150 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)74 dB
Resistance180 kΩ
Response Time4 ns
Slew Rate6200 V/µs
Voltage Gain0 dB
Dimensions
Height600 µm
Length2.5 mm
Thickness600 µm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6554LE/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages9 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet19 pages11 years ago
SHENGYU ELECTRONICS
Datasheet29 pages1 year ago
Upverter
Datasheet29 pages3 years ago

Inventory History

3 month trend:
+1307%

Alternate Parts

Price @ 1000
$ 5.125
$ 5.222
$ 3.291
Stock
458,535
356,574
472,342
Authorized Distributors
4
4
1
Case/Package
-
-
-
Number of Pins
14
14
14
Number of Circuits
1
1
1
Slew Rate
6200 V/µs
6200 V/µs
6200 V/µs
Gain Bandwidth Product
2.5 GHz
500 MHz
2.5 GHz
Input Offset Voltage (Vos)
-6.5 mV
16 mV
6.5 mV
Power Supply Rejection Ratio (PSRR)
74 dB
74 dB
74 dB
Common Mode Rejection Ratio
83 dB
83 dB
83 dB
Min Supply Voltage
4.7 V
4.7 V
4.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Operating Supply Current
52 mA
52 mA
52 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6554LE/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LMH6554LE/NOPB provided by its distributors.

2.8 GHz Ultra Linear Fully Differential Amplifier 14-UQFN -40 to 125
Current Feedback Amplifier 1 Circuit Differential 14-UQFN (2.5x2.5)
ROHS3Compliant EAR99 LMH6554 Matte Tin (Sn) op amp amplifier circuit 2.5mm 8muA 6.5mV 2500000kHz
IC OP.AMP. DIFF. BW 2.8GHz 5Vin OIP3@150MHz=46.5dBm UQFN-14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6554LENOPB

Technical Specifications

Physical
MountSurface Mount
Number of Pins14
Technical
-3db Bandwidth2.8 GHz
Common Mode Rejection Ratio83 dB
Gain Bandwidth Product2.5 GHz
Input Bias Current1 µA
Input Offset Voltage (Vos)-6.5 mV
Max Dual Supply Voltage2.625 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage5.25 V
Min Dual Supply Voltage2.35 V
Min Operating Temperature-40 °C
Min Supply Voltage4.7 V
Nominal Supply Current52 mA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current52 mA
Operating Supply Voltage5 V
Output Current per Channel150 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)74 dB
Resistance180 kΩ
Response Time4 ns
Slew Rate6200 V/µs
Voltage Gain0 dB
Dimensions
Height600 µm
Length2.5 mm
Thickness600 µm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6554LE/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages9 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet19 pages11 years ago
SHENGYU ELECTRONICS
Datasheet29 pages1 year ago
Upverter
Datasheet29 pages3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago