Texas Instruments LMH6552MA

GULL WING SMD/SMT OPERATIONAL AMPLIFIER INDUSTRIAL op amp buffer circuit 80dB 3800V/mus 85C 15Ohm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Bandwidth1 GHz
Common Mode Rejection Ratio80 dB
Input Bias Current110 µA
Input Offset Voltage (Vos)16.5 mV
Max Dual Supply Voltage6 V
Max Operating Temperature85 °C
Max Supply Current30 mA
Max Supply Voltage12 V
Min Dual Supply Voltage2.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current22.5 mA
Number of Amplifiers1
Number of Channels1
Number of Elements1
Output Current80 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)80 dB
Resistance15 Ω
Slew Rate3800 V/µs
TerminationSMD/SMT
Voltage Gain0 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6552MA.

Farnell
Datasheet38 pages8 years ago
Datasheet20 pages16 years ago
Arrow Electronics
Datasheet24 pages12 years ago
Newark
Datasheet22 pages12 years ago
iiiC
Datasheet24 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6552MA.

Related Parts

Descriptions

Descriptions of Texas Instruments LMH6552MA provided by its distributors.

GULL WING SMD/SMT OPERATIONAL AMPLIFIER INDUSTRIAL op amp buffer circuit 80dB 3800V/mus 85C 15Ohm
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 0.15uF 16volt X7R +/-10%
SP Amp DIFF AMP Single ±6V/12V 8-Pin SOIC Rail
AMP, DIFF, 1GHZ, POWERWISE, SOIC88; No. of Amplifiers:1; Input Offset Voltage:16.5mV; Gain dB Max:1.012dB; Bandwidth:1GHz; Slew Rate:3800V/µs; Supply Voltage Range:4.5V to 12V; Supply Current:22.5mA; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:6552; IC Generic Number:6552; Input Offset Voltage Max:16.5mV; Logic Function Number:6552; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Slew Rate:3800V/µs; Supply Current Max:30mA; Supply Voltage Max:12V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Bandwidth1 GHz
Common Mode Rejection Ratio80 dB
Input Bias Current110 µA
Input Offset Voltage (Vos)16.5 mV
Max Dual Supply Voltage6 V
Max Operating Temperature85 °C
Max Supply Current30 mA
Max Supply Voltage12 V
Min Dual Supply Voltage2.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current22.5 mA
Number of Amplifiers1
Number of Channels1
Number of Elements1
Output Current80 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)80 dB
Resistance15 Ω
Slew Rate3800 V/µs
TerminationSMD/SMT
Voltage Gain0 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6552MA.

Farnell
Datasheet38 pages8 years ago
Datasheet20 pages16 years ago
Arrow Electronics
Datasheet24 pages12 years ago
Newark
Datasheet22 pages12 years ago
iiiC
Datasheet24 pages12 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago