Texas Instruments LMH6517SQE/NOPB

ROHS3Compliant EAR99 LMH6517 Matte Tin (Sn) op amp amplifier circuit 5mm 80mA 25mV 60dB
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins32
Technical
Common Mode Rejection Ratio60 dB
Input Offset Voltage (Vos)25 mV
Input Voltage Noise Density1.1 nV/sqrt Hz
Max Frequency1.2 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current80 mA
Operating Supply Voltage5 V
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)60 dB
Resistance220 Ω
Schedule B8542330000
Supply TypeSingle
Voltage Gain22 dB
Dimensions
Height800 µm
Length5 mm
Thickness750 µm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6517SQE/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet34 pages10 years ago
Datasheet34 pages11 years ago
Datasheet26 pages12 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet37 pages2 years ago

Inventory History

3 month trend:
-0.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6517SQE/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LMH6517SQE/NOPB provided by its distributors.

ROHS3Compliant EAR99 LMH6517 Matte Tin (Sn) op amp amplifier circuit 5mm 80mA 25mV 60dB
SP Amp Variable Gain Amp Dual 5.25V 32-Pin WQFN EP T/R
Low Power, Low Noise IF and Baseband Dual 16 bit ADC Driver With Digitally Controlled Gain 32-WQFN -40 to 85
French Electronic Distributor since 1988
Low Power, Low Noise IF and Baseband Dua
SPECIALTY CONSUMER CIRCUIT QCC32
LOW-NOISE LOW-POWER HIGH-LINEA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6517SQENOPB

Technical Specifications

Physical
MountSurface Mount
Number of Pins32
Technical
Common Mode Rejection Ratio60 dB
Input Offset Voltage (Vos)25 mV
Input Voltage Noise Density1.1 nV/sqrt Hz
Max Frequency1.2 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current80 mA
Operating Supply Voltage5 V
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)60 dB
Resistance220 Ω
Schedule B8542330000
Supply TypeSingle
Voltage Gain22 dB
Dimensions
Height800 µm
Length5 mm
Thickness750 µm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6517SQE/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet34 pages10 years ago
Datasheet34 pages11 years ago
Datasheet26 pages12 years ago
Technical Drawing2 pages12 years ago
SHENGYU ELECTRONICS
Datasheet37 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago