Texas Instruments LMH1981MTX/NOPB

Multi-format video sync separator 14-TSSOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins14
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage5 V
PackagingTape & Reel (TR)
Power Consumption30 mW
Schedule B8542390000
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH1981MTX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages10 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages13 years ago
Arrow Electronics
Datasheet18 pages12 years ago
SHENGYU ELECTRONICS
Datasheet27 pages2 years ago
Future Electronics
Datasheet16 pages16 years ago

Inventory History

3 month trend:
+149%

Alternate Parts

Price @ 1000
$ 7.344
$ 9.91
Stock
607,353
354,561
Authorized Distributors
6
3
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
3.135 V
Max Supply Voltage
-
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH1981MTX/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LMH1981MTX/NOPB provided by its distributors.

Multi-format video sync separator 14-TSSOP -40 to 85
Video Sync Separator 14-Pin TSSOP T/R
Lead Free ROHS3Compliant Active ACTIVE (Last Updated: 3days ago) video processing unit 85C 30mW 5V 1.2mm
French Electronic Distributor since 1988

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH1981MTXNOPB

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
MountSurface Mount
Number of Pins14
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage5 V
PackagingTape & Reel (TR)
Power Consumption30 mW
Schedule B8542390000
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH1981MTX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages10 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages13 years ago
Arrow Electronics
Datasheet18 pages12 years ago
SHENGYU ELECTRONICS
Datasheet27 pages2 years ago
Future Electronics
Datasheet16 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago