Texas Instruments LMH0346SQ/NOPB

3G HD/SD SDI reclocker with dual differential outputs 24-WQFN -40 to 85
Production

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins24
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage3.3 V
PackagingTape & Reel (TR)
Power Consumption365 mW
Schedule B8542390000
Dimensions
Height800 µm
Length5 mm
Thickness800 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH0346SQ/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages10 years ago
Datasheet21 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet18 pages12 years ago
SHENGYU ELECTRONICS
Datasheet24 pages1 year ago

Inventory History

3 month trend:
+9.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH0346SQ/NOPB.

Descriptions

Descriptions of Texas Instruments LMH0346SQ/NOPB provided by its distributors.

3G HD/SD SDI reclocker with dual differential outputs 24-WQFN -40 to 85
Reclocker Tape & Reel (TR) LMH0346 Tin video processing unit 800mum 126mA 3.465V 365mW
HD/SD SDI Reclocker 370mW Serial Interface 24-Pin WQFN EP T/R
3 Gbps HD/SD SDI Reclocker with Dual Dif

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH0346SQNOPB

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins24
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage3.3 V
PackagingTape & Reel (TR)
Power Consumption365 mW
Schedule B8542390000
Dimensions
Height800 µm
Length5 mm
Thickness800 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH0346SQ/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages10 years ago
Datasheet21 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet18 pages12 years ago
SHENGYU ELECTRONICS
Datasheet24 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago