Texas Instruments LMH0044SQE/NOPB

Adaptive Cable Equalizer Serial Interface 16-Pin WQFN EP T/R
Production

Price and Stock

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Data Rate1.485 Gbps
InterfaceSerial
Max Operating Temperature85 °C
Min Operating Temperature0 °C
Operating Supply Current63 mA
Operating Supply Voltage3.3 V
PackagingTape & Reel (TR)
Power Consumption210 mW
Dimensions
Height0 m
Length4 mm
Thickness750 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH0044SQE/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Datasheet14 pages10 years ago
Datasheet12 pages11 years ago
Technical Drawing2 pages16 years ago
Verical
Datasheet10 pages12 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
SHENGYU ELECTRONICS
Datasheet16 pages2 years ago

Inventory History

3 month trend:
+3.21%

Alternate Parts

Price @ 1000
$ 12.925
$ 11.985
$ 11.985
Stock
365,096
384,137
384,137
Authorized Distributors
4
4
4
Case/Package
-
-
-
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
Serial
Serial
Serial
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
1.485 Gbps
1.485 Gbps
1.485 Gbps
Min Supply Voltage
-
3.135 V
3.135 V
Max Supply Voltage
-
3.465 V
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH0044SQE/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LMH0044SQE/NOPB provided by its distributors.

Adaptive Cable Equalizer Serial Interface 16-Pin WQFN EP T/R
SMPTE 292M / 259M Adaptive Cable Equalizer 16-WQFN 0 to 85
IC INTERFACE SPECIALIZED 16WQFN
IC ADAPTIVE CABLE EQUALZR 16WQFN
HD/SD ADAPTIVE CABEL EQ IN LLP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH0044SQENOPB

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Data Rate1.485 Gbps
InterfaceSerial
Max Operating Temperature85 °C
Min Operating Temperature0 °C
Operating Supply Current63 mA
Operating Supply Voltage3.3 V
PackagingTape & Reel (TR)
Power Consumption210 mW
Dimensions
Height0 m
Length4 mm
Thickness750 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH0044SQE/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Datasheet14 pages10 years ago
Datasheet12 pages11 years ago
Technical Drawing2 pages16 years ago
Verical
Datasheet10 pages12 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
SHENGYU ELECTRONICS
Datasheet16 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago