Texas Instruments LME49830TB

1 Channel Audio Amplifier PZFM15
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-247
MountThrough Hole
Number of Pins15
Technical
Input Bias Current250 nA
Input Offset Voltage (Vos)4.2 mV
Max Dual Supply Voltage100 V
Max Operating Temperature85 °C
Min Dual Supply Voltage20 V
Min Operating Temperature-40 °C
Number of Channels1
Output Current60 mA
PackagingRail/Tube
Power Dissipation5.4 W
Power Supply Rejection Ratio (PSRR)105 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments LME49830TB.

National Semiconductor
Datasheet22 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LME49830TB.

Descriptions

Descriptions of Texas Instruments LME49830TB provided by its distributors.

1 CHANNEL AUDIO AMPLIFIER PZFM15

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTO-247
MountThrough Hole
Number of Pins15
Technical
Input Bias Current250 nA
Input Offset Voltage (Vos)4.2 mV
Max Dual Supply Voltage100 V
Max Operating Temperature85 °C
Min Dual Supply Voltage20 V
Min Operating Temperature-40 °C
Number of Channels1
Output Current60 mA
PackagingRail/Tube
Power Dissipation5.4 W
Power Supply Rejection Ratio (PSRR)105 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments LME49830TB.

National Semiconductor
Datasheet22 pages12 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago