Texas Instruments LMC7660IM

LMC7660 Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8SOIC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight186.993455 mg
Technical
Logic FunctionInverting
Max Input Voltage10 V
Max Operating Temperature85 °C
Max Supply Voltage10 V
Min Input Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.5 V
Number of Circuits4
Number of Outputs1
Operating Supply Current400 µA
Output ConfigurationNegative
Output Current120 µA
Output TypeAdjustable, Fixed
Output Voltage-10 V
Quiescent Current120 µA
Schedule B8542390000
Switching Frequency10 kHz
Synchronous RectifierNo
TopologyCharge Pump
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC7660IM.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages9 years ago
Datasheet19 pages10 years ago
Technical Drawing2 pages12 years ago
Arrow Electronics
Datasheet14 pages12 years ago
National Semiconductor
Datasheet12 pages19 years ago
Upverter
Datasheet19 pages6 years ago
Jameco
Datasheet13 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.684
$ 1.15
$ 0.995
$ 1.22
Stock
1,899,946
354,899
511,495
281,358
Authorized Distributors
2
11
11
1
Case/Package
SOIC
-
-
SOIC
Number of Pins
8
-
8
8
Number of Outputs
1
-
1
1
Max Output Current
-
-
-
-
Switching Frequency
10 kHz
-
-
10 kHz
Min Input Voltage
1.5 V
-
-
-
Max Input Voltage
10 V
-
-
10 V
Min Output Voltage
-
-
-
-
Max Output Voltage
-
-
-
-
Efficiency
-
-
-
-
Synchronous Rectifier
No
-
-
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMC7660IM.

Related Parts

Descriptions

Descriptions of Texas Instruments LMC7660IM provided by its distributors.

LMC7660 Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8SOIC
1.5-V to 10-V switched capacitor voltage converter 8-SOIC
Switched Capacitor Converter, 0.05A, 10kHz Switching Freq-Max, CMOS, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight186.993455 mg
Technical
Logic FunctionInverting
Max Input Voltage10 V
Max Operating Temperature85 °C
Max Supply Voltage10 V
Min Input Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.5 V
Number of Circuits4
Number of Outputs1
Operating Supply Current400 µA
Output ConfigurationNegative
Output Current120 µA
Output TypeAdjustable, Fixed
Output Voltage-10 V
Quiescent Current120 µA
Schedule B8542390000
Switching Frequency10 kHz
Synchronous RectifierNo
TopologyCharge Pump
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC7660IM.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages9 years ago
Datasheet19 pages10 years ago
Technical Drawing2 pages12 years ago
Arrow Electronics
Datasheet14 pages12 years ago
National Semiconductor
Datasheet12 pages19 years ago
Upverter
Datasheet19 pages6 years ago
Jameco
Datasheet13 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago