Texas Instruments LMC7101QM5/NOPB

Automotive-grade, single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins5
Technical
Bandwidth1.1 MHz
Common Mode Rejection Ratio60 dB
Gain Bandwidth Product1 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)110 µV
Max Operating Temperature125 °C
Max Supply Voltage15.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current800 µA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current800 µA
Output Current50 mA
Output Current per Channel50 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)65 dB
Schedule B8542330000
Slew Rate1.1 V/µs
Voltage Gain110.63 dB
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC7101QM5/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages29 years ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages10 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet28 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet28 pages11 years ago
Arrow Electronics
Datasheet26 pages12 years ago
element14 APAC
Datasheet33 pages7 years ago
SHENGYU ELECTRONICS
Datasheet34 pages1 year ago

Inventory History

3 month trend:
+1.73%

Alternate Parts

Price @ 1000
$ 0.885
$ 0.551
Stock
763,108
407,467
Authorized Distributors
4
4
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
1.1 V/µs
1.1 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
110 µV
110 µV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
Common Mode Rejection Ratio
60 dB
60 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
15.5 V
15.5 V
Operating Supply Current
800 µA
800 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 18 hours ago)

Engineering Resources

Related Parts

Descriptions

Descriptions of Texas Instruments LMC7101QM5/NOPB provided by its distributors.

Automotive-grade, single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 125
Op Amp Single Low Power Amplifier R-R I/O 15.5V Automotive 5-Pin SOT-23 T/R
ROHS3Compliant EAR99 LMC7101 Tape & Reel (TR) op amp amplifier circuit 2.9mm 1pA 110muV 1100kHz
1 1pA 1.1MHz SOT-23-5 Operational Amplifier ROHS
Operational Amplifier, 1 Func, 9000uV Offset-Max, CMOS, PDSO5
Operational Amplifiers - Op Amps Auto Qualified Sgl Amp
OP-AMP, 1.1MHZ, 1.1V/US, SOT-23-5; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 1.1MHz; Vitesse de balayage: 1.1V/µs; Gamme de tension d'alimentation: 2.7V à 15.5V; Type de boîtier d'amplificateur: SOT-23; Nombre d
Op-Amp, 1.1Mhz, 1.1V/Us, Sot-23-5; No. Of Amplifiers:1 Amplifier; Bandwidth:1.1Mhz; Slew Rate:1.1V/Μs; Supply Voltage Range:2.7V To 15.5V; Amplifier Case Style:Sot-23; No. Of Pins:5Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LMC7101QM5/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC7101QM5/NOPB .
  • LMC7101QM5NOPB

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins5
Technical
Bandwidth1.1 MHz
Common Mode Rejection Ratio60 dB
Gain Bandwidth Product1 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)110 µV
Max Operating Temperature125 °C
Max Supply Voltage15.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current800 µA
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current800 µA
Output Current50 mA
Output Current per Channel50 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)65 dB
Schedule B8542330000
Slew Rate1.1 V/µs
Voltage Gain110.63 dB
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC7101QM5/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages29 years ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages10 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet28 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet28 pages11 years ago
Arrow Electronics
Datasheet26 pages12 years ago
element14 APAC
Datasheet33 pages7 years ago
SHENGYU ELECTRONICS
Datasheet34 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago