Texas Instruments LMC7101AIM5/NOPB

Single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Bandwidth1 MHz
Common Mode Rejection Ratio65 dB
Gain Bandwidth Product1 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)110 µV
Max Operating Temperature85 °C
Max Supply Current850 µA
Max Supply Voltage15.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current800 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current800 µA
Operating Supply Voltage12 V
Output Current24 mA
Output Current per Channel50 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)70 dB
Schedule B8542330000
Slew Rate1.1 V/µs
Voltage Gain110.63 dB
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC7101AIM5/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Technical Drawing2 pages9 years ago
Datasheet28 pages11 years ago
Farnell
Datasheet28 pages9 years ago
Datasheet24 pages14 years ago
Datasheet21 pages19 years ago
element14
Datasheet26 pages12 years ago
Datasheet21 pages18 years ago
element14 APAC
Datasheet33 pages8 years ago
Datasheet28 pages10 years ago
SHENGYU ELECTRONICS
Datasheet34 pages1 year ago
Jameco
Datasheet22 pages16 years ago
iiiC
Datasheet12 pages19 years ago

Inventory History

3 month trend:
+50.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LMC7101AIM5/NOPB provided by its distributors.

Single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 85
Op Amp Single Low Power Amplifier R-R I/O 15.5V 5-Pin SOT-23 T/R
TEXAS INSTRUMENTS LMC7101AIM5/NOPB. OP AMP, 1MHZ, 1.1V/uS, SOT-23-5, FULL REEL
TINY LOW POWER OPERATIONAL AMPLIFIER WITH RAIL-TO-RAIL INPUT AND OUTPUT Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO5
ROHS3Compliant EAR99 LMC7101 Matte Tin (Sn) op amp buffer circuit 2.9mm 0.000064muA 110muV 1100kHz
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:1.1V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:15.5V; No. of Pins:5; Amplifier Type:Operational; Bandwidth:1MHz; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC7101AIM5 NOPB
  • LMC7101AIM5-NOPB
  • LMC7101AIM5/NOPB .
  • LMC7101AIM5/NOPB.
  • LMC7101AIM5NOPB

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Bandwidth1 MHz
Common Mode Rejection Ratio65 dB
Gain Bandwidth Product1 MHz
Input Bias Current1 pA
Input Offset Voltage (Vos)110 µV
Max Operating Temperature85 °C
Max Supply Current850 µA
Max Supply Voltage15.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current800 µA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current800 µA
Operating Supply Voltage12 V
Output Current24 mA
Output Current per Channel50 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)70 dB
Schedule B8542330000
Slew Rate1.1 V/µs
Voltage Gain110.63 dB
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC7101AIM5/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages6 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Technical Drawing2 pages9 years ago
Datasheet28 pages11 years ago
Farnell
Datasheet28 pages9 years ago
Datasheet24 pages14 years ago
Datasheet21 pages19 years ago
element14
Datasheet26 pages12 years ago
Datasheet21 pages18 years ago
element14 APAC
Datasheet33 pages8 years ago
Datasheet28 pages10 years ago
SHENGYU ELECTRONICS
Datasheet34 pages1 year ago
Jameco
Datasheet22 pages16 years ago
iiiC
Datasheet12 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago