Texas Instruments LMC662CM

Operational Amplifier, Dual, 1.4 Mhz, 2, 1.1 V/ S, 4.75V To 15.5V, Soic, 8 Rohs Compliant: Yes
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Bandwidth1.4 MHz
Common Mode Rejection Ratio63 dB
Gain Bandwidth Product1.4 MHz
Input Bias Current2 fA
Input Offset Voltage (Vos)1 mV
Max Operating Temperature85 °C
Max Supply Voltage15.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current750 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current750 µA
Output Current40 mA
Output Current per Channel40 mA
Power Supply Rejection Ratio (PSRR)63 dB
Slew Rate1.1 V/µs
Voltage Gain126.02 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC662CM.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Datasheet21 pages11 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet23 pages9 years ago
National Semiconductor
Datasheet14 pages21 years ago
Burklin Elektronik
Datasheet23 pages9 years ago
iiiC
Datasheet16 pages12 years ago
Jameco
Datasheet15 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages21 years ago

Inventory History

3 month trend:
-44.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMC662CM.

Related Parts

Descriptions

Descriptions of Texas Instruments LMC662CM provided by its distributors.

Operational Amplifier, Dual, 1.4 Mhz, 2, 1.1 V/ S, 4.75V To 15.5V, Soic, 8 Rohs Compliant: Yes
Dual, 15.5-V, 1.4-MHz, low-offset-drift operational amplifier 8-SOIC 0 to 70
Op Amp Dual Low Power Amplifier R-R O/P 15.5V Automotive 8-Pin SOIC Tube
Dual Rail-to-Rail Operational Amplifier, SOIC-8, LMC662CM
CMOS DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC 662CM
  • LMC662CM .
  • LMC662CM.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Bandwidth1.4 MHz
Common Mode Rejection Ratio63 dB
Gain Bandwidth Product1.4 MHz
Input Bias Current2 fA
Input Offset Voltage (Vos)1 mV
Max Operating Temperature85 °C
Max Supply Voltage15.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current750 µA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current750 µA
Output Current40 mA
Output Current per Channel40 mA
Power Supply Rejection Ratio (PSRR)63 dB
Slew Rate1.1 V/µs
Voltage Gain126.02 dB
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC662CM.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Datasheet21 pages11 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet23 pages9 years ago
National Semiconductor
Datasheet14 pages21 years ago
Burklin Elektronik
Datasheet23 pages9 years ago
iiiC
Datasheet16 pages12 years ago
Jameco
Datasheet15 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago