Texas Instruments LMC660CMX

LMC660 CMOS Quad Operational Amplifier | IC OPAMP GP 4 CIRCUIT 14SOIC
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Bandwidth500 kHz
Common Mode Rejection Ratio63 dB
Gain Bandwidth Product1.4 MHz
Input Bias Current2 fA
Input Offset Voltage (Vos)1 mV
Max Operating Temperature70 °C
Max Supply Voltage15.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current1.5 mA
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current1.5 mA
Output Current20 mA
Output Current per Channel40 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)63 dB
Slew Rate1.1 V/µs
Voltage Gain126.02 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC660CMX.

National Semiconductor
Datasheet16 pages12 years ago
Datasheet14 pages17 years ago
Texas Instruments
Datasheet22 pages11 years ago
Upverter
Datasheet22 pages9 years ago
iiiC
Datasheet16 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMC660CMX.

Related Parts

Descriptions

Descriptions of Texas Instruments LMC660CMX provided by its distributors.

LMC660 CMOS Quad Operational Amplifier | IC OPAMP GP 4 CIRCUIT 14SOIC
Integrated Circuit Operational Amplifier LMC660/SO/LMC660CMX NATIONAL SEMI RoHS SO
CMOS Quad Operational Amplifier 14-SOIC 0 to 70
OP Amp Quad GP R-R O/P 15.5V 14-Pin SOIC N T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Bandwidth500 kHz
Common Mode Rejection Ratio63 dB
Gain Bandwidth Product1.4 MHz
Input Bias Current2 fA
Input Offset Voltage (Vos)1 mV
Max Operating Temperature70 °C
Max Supply Voltage15.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current1.5 mA
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current1.5 mA
Output Current20 mA
Output Current per Channel40 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)63 dB
Slew Rate1.1 V/µs
Voltage Gain126.02 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC660CMX.

National Semiconductor
Datasheet16 pages12 years ago
Datasheet14 pages17 years ago
Texas Instruments
Datasheet22 pages11 years ago
Upverter
Datasheet22 pages9 years ago
iiiC
Datasheet16 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago