Texas Instruments LMC660AIN

CMOS QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 3300uV Offset-Max, CMOS, PDIP14
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins14
Technical
Bandwidth500 kHz
Common Mode Rejection Ratio68 dB
Gain Bandwidth Product1.4 MHz
Input Bias Current2 fA
Input Offset Voltage (Vos)3.3 mV
Max Operating Temperature85 °C
Max Supply Voltage15.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current1.5 mA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current1.5 mA
Output Current40 mA
Output Current per Channel40 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)70 dB
Slew Rate1.1 V/µs
Voltage Gain126.02 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC660AIN.

National Semiconductor
Datasheet16 pages12 years ago
Datasheet14 pages17 years ago
Texas Instruments
Datasheet22 pages11 years ago
Farnell
Datasheet22 pages11 years ago
iiiC
Datasheet16 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMC660AIN.

Related Parts

Descriptions

Descriptions of Texas Instruments LMC660AIN provided by its distributors.

CMOS QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 3300uV Offset-Max, CMOS, PDIP14
CMOS Quad Operational Amplifier 14-PDIP -40 to 85
IC, OP AMP, QUAD CMOS, DIP14, 660; Op Amp Type:Low Input Bias; No. of Amplifiers:4; Bandwidth:500kHz; Slew Rate:1.1V/µs; Supply Voltage Range:4.75V to 15.5V; Amplifier Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:CMOS; Base Number:660; Gain Bandwidth:1.4MHz; I/O Type:Rail-Rail Outputs; IC Generic Number:660; Input Offset Voltage Max:3.3mV; Logic Function Number:660; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operational Amplifier Features:CMOS; Package / Case:DIP; Slew Rate:1.1V/µs; Supply Voltage + Nom:5V; Supply Voltage Max:15.5V; Supply Voltage Min:4.75V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC660AIN.

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins14
Technical
Bandwidth500 kHz
Common Mode Rejection Ratio68 dB
Gain Bandwidth Product1.4 MHz
Input Bias Current2 fA
Input Offset Voltage (Vos)3.3 mV
Max Operating Temperature85 °C
Max Supply Voltage15.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current1.5 mA
Number of Amplifiers4
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current1.5 mA
Output Current40 mA
Output Current per Channel40 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)70 dB
Slew Rate1.1 V/µs
Voltage Gain126.02 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC660AIN.

National Semiconductor
Datasheet16 pages12 years ago
Datasheet14 pages17 years ago
Texas Instruments
Datasheet22 pages11 years ago
Farnell
Datasheet22 pages11 years ago
iiiC
Datasheet16 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago