Texas Instruments LMC660AIMX/NOPB

Quad, 15.5-V, 1.4-MHz operational amplifier 14-SOIC -40 to 85
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Bandwidth1.4 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product1.4 MHz
Input Bias Current2 fA
Input Offset Voltage (Vos)1 mV
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage15.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current1.5 mA
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current1.5 mA
Output Current40 mA
Output Current per Channel16 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)70 dB
Schedule B8542330000
Slew Rate1.1 V/µs
Voltage Gain126.02 dB
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC660AIMX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet22 pages9 years ago
Datasheet22 pages9 years ago
Future Electronics
Datasheet16 pages12 years ago
Datasheet14 pages17 years ago
LCSC
Datasheet24 pages1 year ago
Datasheet24 pages2 years ago
Jameco
Datasheet15 pages15 years ago

Inventory History

3 month trend:
+12.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMC660AIMX/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LMC660AIMX/NOPB provided by its distributors.

Quad, 15.5-V, 1.4-MHz operational amplifier 14-SOIC -40 to 85
Op Amp Quad Low Power Amplifier R-R O/P 15.5V Automotive 14-Pin SOIC T/R
CMOS QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 3000uV Offset-Max, CMOS, PDSO14
ROHS3Compliant EAR99 LMC660 Matte Tin (Sn) op amp amplifier circuit 8.65mm 0.002pA 3mV 1400kHz
0.002pA 4 1.4MHz SOP-14 Operational Amplifier ROHS
IC, OP-AMP; Op Amp Type:General Purpose; No. of Amplifiers:4; Slew Rate:1.1V/µs; Supply Voltage Range:5V to 15.5V; Amplifier Case Style:SOIC; No. of Pins:14; Bandwidth:1.4MHz; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
OP-AMP, QUAD, 1.4MHZ, 1.1V/US, SOIC-14; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 1.4MHz; Vitesse de balayage: 1.1V/µs; Gamme de tension d'alimentation: 4.75V à 15.5V; Type de boîtier d'amplificateur: SOIC; Nom

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC660AIMX/NOPB .
  • LMC660AIMXNOPB

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Bandwidth1.4 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product1.4 MHz
Input Bias Current2 fA
Input Offset Voltage (Vos)1 mV
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage15.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Current1.5 mA
Number of Channels4
Number of Circuits4
Number of Elements4
Operating Supply Current1.5 mA
Output Current40 mA
Output Current per Channel16 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)70 dB
Schedule B8542330000
Slew Rate1.1 V/µs
Voltage Gain126.02 dB
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC660AIMX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet22 pages9 years ago
Datasheet22 pages9 years ago
Future Electronics
Datasheet16 pages12 years ago
Datasheet14 pages17 years ago
LCSC
Datasheet24 pages1 year ago
Datasheet24 pages2 years ago
Jameco
Datasheet15 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago