Texas Instruments LMC567CN

DUAL THROUGH-HOLE OTHER CMOS clock generator circuit -25C 2.54mm 5V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Technical
Max Operating Temperature125 °C
Min Operating Temperature-25 °C

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC567CN.

National Semiconductor
Datasheet7 pages19 years ago
Arrow Electronics
Datasheet9 pages12 years ago
iiiC
Datasheet7 pages19 years ago
Farnell
Datasheet7 pages24 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMC567CN.

Descriptions

Descriptions of Texas Instruments LMC567CN provided by its distributors.

DUAL THROUGH-HOLE OTHER CMOS clock generator circuit -25C 2.54mm 5V
Tone Decoder 500kHz 8-Pin PDIP T/R
IC,LMC567CN,8-DIP TONE DECODER,CMOS
French Electronic Distributor since 1988
IC LMC567/LMC567CN NATIONAL SEMI
Halfin
TONE DECODER CMOS, DIP8, 567; Case style:DIP-8; Temperature, operating range:-25°C to +125°C; Temp, op. max:125°C; Temp, op. min:-25°C; Amplifiers, No. of:1; Base number:567; Device marking:LMC567CN; IC Generic number:567; Logic function number:567; Pins, No. of:8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC567 CN
  • LMC567CN.

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Technical
Max Operating Temperature125 °C
Min Operating Temperature-25 °C

Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC567CN.

National Semiconductor
Datasheet7 pages19 years ago
Arrow Electronics
Datasheet9 pages12 years ago
iiiC
Datasheet7 pages19 years ago
Farnell
Datasheet7 pages24 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago