Texas Instruments LM96163CISDX/NOPB

1 remote and local temp sensor with beta compensation and fan control 10-WSON -40 to 125
Production
In Stock

Price and Stock

Technical Specifications

Physical
MountSurface Mount
Number of Pins10
Technical
InterfaceSMBus
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Bits13
Operating Supply Voltage3.6 V
Output TypeDigital
PackagingTape & Reel (TR)
Quiescent Current456 µA
Dimensions
Height800 µm
Length3 mm
Thickness750 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM96163CISDX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet49 pages9 years ago
Datasheet47 pages10 years ago
Technical Drawing2 pages13 years ago
Arrow Electronics
Datasheet44 pages12 years ago
SHENGYU ELECTRONICS
Datasheet50 pages2 years ago

Inventory History

3 month trend:
+3.24%

Alternate Parts

Price @ 1000
$ 1.153
$ 1.97
$ 1.97
Stock
510,243
508,343
508,343
Authorized Distributors
1
3
3
Case/Package
-
-
-
Number of Pins
10
10
10
Logic Function
-
-
-
Frequency
-
-
-
Interface
SMBus
SMBus
SMBus
Memory Size
-
-
-
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM96163CISDX/NOPB.

Descriptions

Descriptions of Texas Instruments LM96163CISDX/NOPB provided by its distributors.

1 remote and local temp sensor with beta compensation and fan control 10-WSON -40 to 125
Remote Diode Digital Temperature Sensor with Integrated Fan Control
DIGITAL TEMP SENSOR-SERIAL 11BIT(s) 3Cel SQUARE SURFACE MOUNT
Board Mount Temperature Sensors Remote Diode Dig Temp Sens
Temp Sensor Digital Serial (2-Wire) 10-Pin WSON EP T/R
IC TEMP SENSOR DGTL REMOTE 10SON
Sensor/Transducer, 10 Pin, Plastic/epoxy
e3 ACTIVE (Last Updated: 3days ago) ADC (Sigma Delta) Comparator Register Bank Tach Tape & Reel (TR) thermal monitor ±3C(Max) 3mm 456muA 3.3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM96163CISDXNOPB

Technical Specifications

Physical
MountSurface Mount
Number of Pins10
Technical
InterfaceSMBus
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Bits13
Operating Supply Voltage3.6 V
Output TypeDigital
PackagingTape & Reel (TR)
Quiescent Current456 µA
Dimensions
Height800 µm
Length3 mm
Thickness750 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM96163CISDX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet49 pages9 years ago
Datasheet47 pages10 years ago
Technical Drawing2 pages13 years ago
Arrow Electronics
Datasheet44 pages12 years ago
SHENGYU ELECTRONICS
Datasheet50 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago