Texas Instruments LM95172EWG

TEMP SENSOR, DIGITAL, 10CERPACK; IC Output Type: Digital; Sensing Accuracy Range:
In Stock

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins10
Technical
InterfaceSPI, Serial
Max Operating Temperature200 °C
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Min Supply Voltage (DC)3 V
Nominal Supply Current400 µA
Number of Bits16
Operating Supply Current400 µA
Output TypeDigital, SPI
Quiescent Current400 µA
Resolution2 B

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM95172EWG.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages10 years ago
Datasheet24 pages12 years ago
Datasheet21 pages11 years ago
Technical Drawing2 pages11 years ago
Newark
Datasheet22 pages14 years ago
Datasheet22 pages10 years ago
iiiC
Datasheet24 pages12 years ago

Inventory History

3 month trend:
-11.05%

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM95172EWG.

Related Parts

Descriptions

Descriptions of Texas Instruments LM95172EWG provided by its distributors.

TEMP SENSOR, DIGITAL, 10CERPACK; IC Output Type:Digital; Sensing Accuracy Range:
Temp Sensor Digital Serial (3-Wire) Automotive 10-Pin CSOIC
SERIAL SWITCH/DIGITAL SENSOR, 16
SENSOR DIGITAL -40C-200C 10CFP
TEMP SENSOR, DIGITAL, 10CERPACK; IC Output Type:Digital; Sensing Accuracy Range:± 1°C; Sensing Temperature Min:-40°C; Sensing Temperature Max:+200°C; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Sensor Case Style:SOIC; No. of Pins:10; Resolution (Bits):16bit; Supply Current:400µA; MSL:-; SVHC:No SVHC (20-Jun-2013); Base Number:95172; Supply Voltage Range:3V to 5.5V; Temperature Sensing Range:-40°C to +200°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins10
Technical
InterfaceSPI, Serial
Max Operating Temperature200 °C
Max Supply Voltage5.5 V
Max Supply Voltage (DC)5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Min Supply Voltage (DC)3 V
Nominal Supply Current400 µA
Number of Bits16
Operating Supply Current400 µA
Output TypeDigital, SPI
Quiescent Current400 µA
Resolution2 B

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM95172EWG.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages10 years ago
Datasheet24 pages12 years ago
Datasheet21 pages11 years ago
Technical Drawing2 pages11 years ago
Newark
Datasheet22 pages14 years ago
Datasheet22 pages10 years ago
iiiC
Datasheet24 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago