Texas Instruments LM94021QBIMGX/NOPB

Analog Voltage Output Sensor, 8ohm, 2.70Cel, CMOS, Rectangular, 5 Pin, Surface Mount
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSC
Number of Pins5
Technical
InterfaceAnalog
Max Operating Temperature150 °C
Max Supply Voltage5.5 V
Min Operating Temperature-50 °C
Min Supply Voltage1.5 V
Output TypeAnalog, Analog Voltage, Voltage
PackagingTape & Reel (TR)
Quiescent Current9 µA
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM94021QBIMGX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages11 years ago
Datasheet23 pages9 years ago
Datasheet22 pages10 years ago
Datasheet22 pages11 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages17 years ago

Inventory History

3 month trend:
-4.92%

Alternate Parts

Price @ 1000
$ 0.717
$ 0.454
$ 0.877
Stock
531,202
732,622
150,511
Authorized Distributors
3
6
3
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
1.5 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
9 µA
9 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM94021QBIMGX/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM94021QBIMGX/NOPB provided by its distributors.

Analog Voltage Output Sensor, 8ohm, 2.70Cel, CMOS, Rectangular, 5 Pin, Surface Mount
Automotive Grade, ±1.5°C Temperature Sensor with Multiple Gain Analog Output Options 5-SC70 -50 to 150
Temp Sensor Analog Automotive 5-Pin SC-70 T/R
Multi-Gain Analog Temperature Sensor
SENSOR ANALOG -50C-150C SC70-5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM94021QBIMGXNOPB

Technical Specifications

Physical
Case/PackageSC
Number of Pins5
Technical
InterfaceAnalog
Max Operating Temperature150 °C
Max Supply Voltage5.5 V
Min Operating Temperature-50 °C
Min Supply Voltage1.5 V
Output TypeAnalog, Analog Voltage, Voltage
PackagingTape & Reel (TR)
Quiescent Current9 µA
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM94021QBIMGX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages11 years ago
Datasheet23 pages9 years ago
Datasheet22 pages10 years ago
Datasheet22 pages11 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago