Texas Instruments LM9074MX

Low-Dropout System Voltage egulator with Keep-Alive ON/OFF Control 14-SOIC -40 to 125

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Accuracy3 %
Dropout Voltage2.5 V
Max Input Voltage16.5 V
Max Operating Temperature125 °C
Max Output Current180 mA
Min Input Voltage7.5 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current180 mA
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy3 %
PackagingDigi-Reel®
PolarityPositive
Quiescent Current25 mA

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM9074MX.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Arrow Electronics
Datasheet12 pages12 years ago
DigiKey
Datasheet10 pages18 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM9074MX.

Related Parts

Descriptions

Descriptions of Texas Instruments LM9074MX provided by its distributors.

Low-Dropout System Voltage egulator with Keep-Alive ON/OFF Control 14-SOIC -40 to 125
Standard Regulator Pos 5V 0.18A 14-Pin SOIC N T/R
Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC -40C~125C 180mA 8.64mm 2.5V
IC REG LINEAR FIXED POS STD REG
FIXED POSITIVE STANDARD REG, 5VB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Accuracy3 %
Dropout Voltage2.5 V
Max Input Voltage16.5 V
Max Operating Temperature125 °C
Max Output Current180 mA
Min Input Voltage7.5 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current180 mA
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy3 %
PackagingDigi-Reel®
PolarityPositive
Quiescent Current25 mA

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM9074MX.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Arrow Electronics
Datasheet12 pages12 years ago
DigiKey
Datasheet10 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago