Texas Instruments LM87CIMTX

Serial Interface System Hardware Monitor with emote Diode Temperature Sensing 24-TSSOP -40 to 125

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins24
Technical
InterfaceSMBus
Max Operating Temperature125 °C
Max Supply Voltage3.8 V
Min Operating Temperature-40 °C
Min Supply Voltage2.8 V
Number of Bits8
Output TypeDigital, I2C
PackagingTape & Reel (TR)
Quiescent Current2 mA
Resolution1 B

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM87CIMTX.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet43 pages10 years ago
Datasheet42 pages11 years ago
Technical Drawing2 pages13 years ago
National Semiconductor
Datasheet36 pages12 years ago
Datasheet32 pages20 years ago
iiiC
Datasheet36 pages12 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM87CIMTX.

Related Parts

Descriptions

Descriptions of Texas Instruments LM87CIMTX provided by its distributors.

Serial Interface System Hardware Monitor with emote Diode Temperature Sensing 24-TSSOP -40 to 125
Temp Sensor Digital Serial (2-Wire) 24-Pin TSSOP T/R
IC MONITOR SYS HARDWARE 24TSSOP
GULL WING Non-RoHS Compliant Not For New Designs Internal and External Hardware Monitor 1B 3.3V 2mA 1.2mm
NRND, alternate is LM87CIMTX/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins24
Technical
InterfaceSMBus
Max Operating Temperature125 °C
Max Supply Voltage3.8 V
Min Operating Temperature-40 °C
Min Supply Voltage2.8 V
Number of Bits8
Output TypeDigital, I2C
PackagingTape & Reel (TR)
Quiescent Current2 mA
Resolution1 B

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM87CIMTX.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet43 pages10 years ago
Datasheet42 pages11 years ago
Technical Drawing2 pages13 years ago
National Semiconductor
Datasheet36 pages12 years ago
Datasheet32 pages20 years ago
iiiC
Datasheet36 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago