Texas Instruments LM84BIMQA

Diode Input Digital Temperature Sensor with Two-Wire Interface 16-SSOP 0 to 125
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins16
Technical
Interface2-Wire, Serial
Max Operating Temperature125 °C
Min Operating Temperature0 °C
Nominal Supply Current500 µA
Number of Bits8
Operating Supply Voltage3.6 V
Output TypeDigital
Quiescent Current1 mA
Resolution0.875 B

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM84BIMQA.

Newark
Datasheet18 pages12 years ago
Datasheet16 pages23 years ago
iiiC
Datasheet18 pages12 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM84BIMQA.

Related Parts

Descriptions

Descriptions of Texas Instruments LM84BIMQA provided by its distributors.

Diode Input Digital Temperature Sensor with Two-Wire Interface 16-SSOP 0 to 125
Temp Sensor Digital Serial (2-Wire) 16-Pin SSOP Rail
DIG TEMP SENSOR, QSOP16-16, 3.6V; Voltage, supply max:3.6V; Termination Type:SMD; Case style:QSOP-16; Pins, No. of:16; Temp, op. max:125°C; Temp, op. min:0°C; Base number:84; IC Generic number:84; Logic function number:84; Temperature, operating range:0°C to +125°C; Voltage, Vcc:3.6V; Bits, No. of:8; Current, output max:10mA; Current, supply max:1mA; Frequency, operating max:400kHz; Frequency, operating min:10kHz; Temperature, max:150°C; Temperature, min:-65°C; Voltage, supply:3.6V; Voltage, supply DC max:3.6V; Voltage, supply DC min:3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM84BIMQA.

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins16
Technical
Interface2-Wire, Serial
Max Operating Temperature125 °C
Min Operating Temperature0 °C
Nominal Supply Current500 µA
Number of Bits8
Operating Supply Voltage3.6 V
Output TypeDigital
Quiescent Current1 mA
Resolution0.875 B

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM84BIMQA.

Newark
Datasheet18 pages12 years ago
Datasheet16 pages23 years ago
iiiC
Datasheet18 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago