onsemi LM833NG

LM Series 7 V/us 18 V Low Noise Audio Dual Operational Amplifier - PDIP-8
Obsolete

Price and Stock

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Weight4.535924 g
Technical
Bandwidth15 MHz
Common Mode Rejection Ratio80 dB
Dual Supply Voltage9 V
Gain Bandwidth Product15 MHz
Input Bias Current1 µA
Input Offset Voltage (Vos)5 mV
Load Impedance2 kΩ
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Supply Voltage18 V
Min Dual Supply Voltage5 V
Min Operating Temperature-40 °C
Nominal Gain Bandwidth Product15 MHz
Nominal Supply Current4 mA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current4 mA
Output Current29 mA
Power Dissipation500 mW
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current4 mA
Schedule B8542330000
Slew Rate7 V/µs
Voltage Gain110 dB
Dimensions
Height3.44 mm
Length10.16 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for onsemi LM833NG.

SHENGYU ELECTRONICS
Datasheet8 pages12 years ago
onsemi
Datasheet8 pages18 years ago
Farnell
Datasheet22 pages11 years ago
Datasheet9 pages2 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi LM833NG.

Related Parts

Descriptions

Descriptions of onsemi LM833NG provided by its distributors.

LM Series 7 V/us 18 V Low Noise Audio Dual Operational Amplifier - PDIP-8
RoHS Compliant EAR99 LM833 Tin (Sn) op amp buffer circuit 10.16mm 300nA 9V 80dB
Audio Amp Speaker 2-CH Stereo Class-AB 8-Pin PDIP Tube
IC, OP AMP, DUAL AUDIO, DIP8, 833; Output Power:-; Amplifier Class:-; No. of Channels:2 Channel; Supply Voltage Range:± 5V to ± 18V; Case

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM833NG.
  • LM833NG..

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins8
Weight4.535924 g
Technical
Bandwidth15 MHz
Common Mode Rejection Ratio80 dB
Dual Supply Voltage9 V
Gain Bandwidth Product15 MHz
Input Bias Current1 µA
Input Offset Voltage (Vos)5 mV
Load Impedance2 kΩ
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Supply Voltage18 V
Min Dual Supply Voltage5 V
Min Operating Temperature-40 °C
Nominal Gain Bandwidth Product15 MHz
Nominal Supply Current4 mA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current4 mA
Output Current29 mA
Power Dissipation500 mW
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current4 mA
Schedule B8542330000
Slew Rate7 V/µs
Voltage Gain110 dB
Dimensions
Height3.44 mm
Length10.16 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for onsemi LM833NG.

SHENGYU ELECTRONICS
Datasheet8 pages12 years ago
onsemi
Datasheet8 pages18 years ago
Farnell
Datasheet22 pages11 years ago
Datasheet9 pages2 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago