onsemi LM833DG

LM833 Series 2 Channel 36 V Low Noise, Audio Dual Operational Amplifier - SOIC-8
Obsolete

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins8
Technical
Common Mode Rejection Ratio80 dB
Dual Supply Voltage15 V
Gain Bandwidth Product15 MHz
Input Bias Current300 nA
Input Offset Voltage (Vos)5 mV
Load Impedance2 kΩ
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Power Dissipation500 mW
Max Supply Voltage18 V
Min Dual Supply Voltage5 V
Min Operating Temperature-40 °C
Nominal Gain Bandwidth Product15 MHz
Nominal Supply Current4 mA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current4 mA
Output Power500 mW
PackagingRail/Tube
Power Dissipation500 mW
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current4 mA
Slew Rate7 V/µs
Supply TypeDual
Voltage Gain110 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi LM833DG.

Farnell
Datasheet8 pages12 years ago
Datasheet9 pages2 years ago
onsemi
Datasheet8 pages18 years ago
iiiC
Datasheet8 pages12 years ago

Alternate Parts

Price @ 1000
$ 0.349
$ 0.155
$ 0.155
Stock
298,155
3,179,898
3,179,898
Authorized Distributors
1
11
11
Case/Package
SOIC
SO
SO
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
7 V/µs
7 V/µs
7 V/µs
Gain Bandwidth Product
15 MHz
15 MHz
15 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
80 dB
-
-
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
-
5 V
5 V
Max Supply Voltage
18 V
30 V
30 V
Operating Supply Current
4 mA
4 mA
4 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi LM833DG.

Related Parts

Descriptions

Descriptions of onsemi LM833DG provided by its distributors.

LM833 Series 2 Channel 36 V Low Noise, Audio Dual Operational Amplifier - SOIC-8
LM833DG, Dual Op Amp, 15MHz, 10 - 36 V, 8-Pin SOIC | ON Semiconductor LM833DG
Op Amp Dual Low Noise Amplifier ±18V 8-Pin SOIC N Tube
Lead Free Tin GULL WING 2005 Audio Amplifier 500mW 80dB 7V/mus -40C~85C
AMP, AUDIO, DUAL LOW NOISE, SOIC8; Output Power: 500mW; Amplifier Class: -; No. of Channels: 2 Channel; Supply Voltage Range: ± 5V to ± 18V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Load Impedance: 2kohm; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: ± 5V to ± 18V; Amplifier Type: Low Noise; Base Number: 833; Input Offset Voltage Max: 5mV; Load Impedance Min: 2000ohm; No. of Amplifiers: 2Amplifiers; No. of Channels: 2Channels; Operating Temperature Range: -40°C to +85°C; Operational Amplifier Features: low noise; Output Power (Pout): -000mW; Slew Rate: 7V/µs; Supply Current: 4mA; Supply Current Max: 8mA; Supply Voltage Max: 36V; THD + N: 0.002% @ 2kohm, VCC=15V; Termination Type: Surface Mount Device

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM833DG.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins8
Technical
Common Mode Rejection Ratio80 dB
Dual Supply Voltage15 V
Gain Bandwidth Product15 MHz
Input Bias Current300 nA
Input Offset Voltage (Vos)5 mV
Load Impedance2 kΩ
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Power Dissipation500 mW
Max Supply Voltage18 V
Min Dual Supply Voltage5 V
Min Operating Temperature-40 °C
Nominal Gain Bandwidth Product15 MHz
Nominal Supply Current4 mA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current4 mA
Output Power500 mW
PackagingRail/Tube
Power Dissipation500 mW
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current4 mA
Slew Rate7 V/µs
Supply TypeDual
Voltage Gain110 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi LM833DG.

Farnell
Datasheet8 pages12 years ago
Datasheet9 pages2 years ago
onsemi
Datasheet8 pages18 years ago
iiiC
Datasheet8 pages12 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago