Texas Instruments LM8333FLQ8Y/NOPB

Mobile I/O Companion Supporting Key-Scan, I/O Expansion, PWM, and ACCESS.bus Host Interface 32-WQFN -40 to 85
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins32
Technical
InterfaceI2C
Max Frequency400 kHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of I/Os4
Number of Outputs4
Operating Supply Current6 mA
Operating Supply Voltage2.9 V
PackagingTape & Reel (TR)
Dimensions
Height800 µm
Length6 mm
Thickness800 µm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM8333FLQ8Y/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet26 pages9 years ago
Datasheet26 pages10 years ago
Technical Drawing2 pages11 years ago
Arrow Electronics
Datasheet22 pages12 years ago
Augswan
Datasheet26 pages1 year ago
SHENGYU ELECTRONICS
Datasheet26 pages1 year ago

Inventory History

3 month trend:
-0.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM8333FLQ8Y/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM8333FLQ8Y/NOPB provided by its distributors.

Mobile I/O Companion Supporting Key-Scan, I/O Expansion, PWM, and ACCESS.bus Host Interface 32-WQFN -40 to 85
QFN-32-EP(6x6) Interface - Specialized ROHS
Mobile I/O Companion Supporting Key Scan 32-Pin LLP EP T/R
LM8333 ACTIVE (Last Updated: 4days ago) Tape & Reel (TR) EAR99 interface controller 2.25V~2.9V 800mum 6mA 85C
Companion Supporting Interface
IC MOBILE I/O COMPANION 32WQFN
IC MOBILE I/O COMPANION LLP-32 PB FREE
LM8333 MOBILE I/O COMPANION SUPP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM8333FLQ8YNOPB

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins32
Technical
InterfaceI2C
Max Frequency400 kHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of I/Os4
Number of Outputs4
Operating Supply Current6 mA
Operating Supply Voltage2.9 V
PackagingTape & Reel (TR)
Dimensions
Height800 µm
Length6 mm
Thickness800 µm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM8333FLQ8Y/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet26 pages9 years ago
Datasheet26 pages10 years ago
Technical Drawing2 pages11 years ago
Arrow Electronics
Datasheet22 pages12 years ago
Augswan
Datasheet26 pages1 year ago
SHENGYU ELECTRONICS
Datasheet26 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago