LM Technologies LM811-0461

WiFi & Bluetooth USB module (3.3V) 4.0 Dual Mode, Class1, with antenna connector
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for LM811-0461. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Technical
Data Rate54 Mbps
Max Operating Temperature60 °C
Max Supply Voltage3.135 V
Min Operating Temperature0 °C
Min Supply Voltage3.465 V

Documents

Download datasheets and manufacturer documentation for LM Technologies LM811-0461.

Newark
Datasheet11 pages7 years ago
element14 APAC
Datasheet6 pages8 years ago

Engineering Resources

View Evaluation kits and Reference designs for LM Technologies LM811-0461.

Descriptions

Descriptions of LM Technologies LM811-0461 provided by its distributors.

WiFi & Bluetooth USB module (3.3V) 4.0 Dual Mode, Class1, with antenna connector
BLUETOOTH & WIFI, VER2.1/3.0/4.0, 2.4GHZ
BLUETOOTH & WIFI, VER2.1/3.0/4.0, 2.4GHZ; Bluetooth Version:Bluetooth 2.1 + EDR, 3.0, 4.0; Supply Voltage Min:3.465V; Supply Voltage Max:3.135V; Signal Range Max:10m; Data Rate:54Mbps; Bluetooth Class:Class 1; Receive RoHS Compliant: Yes

Manufacturer Aliases

LM Technologies has several brands around the world that distributors may use as alternate names. LM Technologies may also be known as the following names:

  • LM Technologies Ltd

Technical Specifications

Technical
Data Rate54 Mbps
Max Operating Temperature60 °C
Max Supply Voltage3.135 V
Min Operating Temperature0 °C
Min Supply Voltage3.465 V

Documents

Download datasheets and manufacturer documentation for LM Technologies LM811-0461.

Newark
Datasheet11 pages7 years ago
element14 APAC
Datasheet6 pages8 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSNon-Compliant