Texas Instruments LM79L15ACM

Voltage Regulator, Negative; SOIC; -15 V (Typ.); -35 V (Max.); 2 mA (Typ.)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Accuracy5 %
Current Rating100 A
Dropout Voltage75 mV
Max Input Voltage-35 V
Max Operating Temperature70 °C
Max Output Current100 mA
Min Input Voltage-17.7 V
Min Operating Temperature0 °C
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage-15 V
PolarityNegative
Quiescent Current6 mA
Schedule B8542390000
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM79L15ACM.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet17 pages9 years ago
Datasheet15 pages11 years ago
Technical Drawing2 pages12 years ago
National Semiconductor
Datasheet12 pages12 years ago
Datasheet8 pages18 years ago
Upverter
Datasheet19 pages6 years ago
iiiC
Datasheet12 pages12 years ago
Jameco
Datasheet9 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages22 years ago
Newark
Datasheet31 pages23 years ago

Inventory History

3 month trend:
+0.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM79L15ACM.

Related Parts

Descriptions

Descriptions of Texas Instruments LM79L15ACM provided by its distributors.

Voltage Regulator, Negative; SOIC; -15 V (Typ.); -35 V (Max.); 2 mA (Typ.)
100-mA, negative linear voltage regulator 8-SOIC 0 to 70
Standard Regulator Neg -15V 0.1A 8-Pin SOIC N Rail
Linear Voltage Regulator IC; Voltage Regulator Type:Low Dropout Fixed And Adjustable Voltage; Output Voltage Max:-15V; Package/Case:8-SOIC; Current Rating:100A; Leaded Process Compatible:No; Output Current:0.1A RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Accuracy5 %
Current Rating100 A
Dropout Voltage75 mV
Max Input Voltage-35 V
Max Operating Temperature70 °C
Max Output Current100 mA
Min Input Voltage-17.7 V
Min Operating Temperature0 °C
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage-15 V
PolarityNegative
Quiescent Current6 mA
Schedule B8542390000
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM79L15ACM.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet17 pages9 years ago
Datasheet15 pages11 years ago
Technical Drawing2 pages12 years ago
National Semiconductor
Datasheet12 pages12 years ago
Datasheet8 pages18 years ago
Upverter
Datasheet19 pages6 years ago
iiiC
Datasheet12 pages12 years ago
Jameco
Datasheet9 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages22 years ago
Newark
Datasheet31 pages23 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago