Texas Instruments LM79L05ACM

NSC# 79L05ACM LM79L05ACMReg Standard Lin Fix Neg-5V 0.1A 8-Pin SOIC

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
LM79L05ACM 1,805 Buy Now »
USD
0.328
LM79L05ACM 1,039 Buy Now »
USD
0.385 0.385 0.385
Arrow
LM79L05ACM 1,039 Buy Now »
USD
0.463 0.426 0.378 0.378 0.378
Avnet
LM79L05ACM 420 Buy Now »
USD
0.423 0.413 0.370 0.370 0.370
Digi-Key
LM79L05ACM-ND 367 Buy Now »
USD
0.860 0.773 0.603 0.393 0.335
Newark
97K3601 797 Buy Now »
USD
0.999 0.838 0.541 0.432 0.345
Chip One Stop Japan
C1S746202776629 1,039 Buy Now »
JPY
71.30 64.90 49.90 49.90
Rochester Electronics
LM79L05ACM 1,960 Buy Now »
USD
0.380 0.380 0.340 0.310 0.310
Mouser
926-LM79L05ACM 108 Buy Now »
USD
0.860 0.733 0.563 0.393 0.334
Farnell
9490345 1,752 Buy Now »
GBP
0.652 0.539 0.377 0.263 0.221
element14 APAC
9490345 2,384 Buy Now »
SGD
1.35 1.21 0.943 0.615 0.525
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
LM79L05ACM 2,428 Buy Now »
USD
0.090 0.090 0.090 0.090 0.090
Halfin
11608 495 Buy Now »
EUR
0.400 0.300 0.200 0.200 0.200
Quest
LM79L05ACM 523 Buy Now »
USD
0.550 0.440 0.275 0.165 0.165
Freelance Electronics
LM79L05ACM 180 Buy Now »
USD
0.230 0.230 0.230 0.230 0.230
IBS Electronics
LM79L05ACM 100 ··
USD
0.900 0.900 0.900 0.900 0.900
Area51
LM79L05ACM 4,434 ··
USD
0.011 0.011 0.011 0.011 0.011
Freedom EMG
LM79L05ACM 154 ··
NetSource Technology
LM79L05ACM 54 ··
STLAA.com
LM79L05ACM 1,707 ··
JieJie Electronics
LM79L05ACM 147 ··
4 Star Electronics
LM79L05ACM 1,260 Send RFQ »
Ewing Components
LM79L05ACM 7,480 Send RFQ »
Rotakorn
LM79L05ACM 225 ··
Florida Circuit
LM79L05ACM 357 ··
Abacus Technologies
LM79L05ACM 3,000 ··
GreenTree Electronics
LM79L05ACM 10,800 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
LM79L05ACM Contact ··
USD
0.744 0.744 0.744
Chip 1 Exchange
LM79L05ACM Contact ··
North Star Micro
LM79L05ACM Contact ··
XS Micro
LM79L05ACM Contact ··
TransparentC
LM79L05ACM Contact ··
SemiconductorPLUS
LM79L05ACM Contact ··

Descriptions

IC Regulator 79L05/SO/LM79L05ACM NATIONAL SEMI SO
Halfin
IC REG LDO -5V 0.1A 8SOIC
Rotakorn
100 mA -5V Fixed Output Negative Regulator 8-SOIC 0 to 70
Texas Instruments
Standard Regulator Neg -5V 0.1A 8-Pin SOIC N Rail
Avnet
IC, V REG -5.0V, SMD, 79L05, SOIC8; Primary Input Voltage:-20V; Output Voltage Max:-5V; Output Voltage Fixed:-5V; Dropout Voltage Vdo:2V; Voltage Regulator Case Style:SOIC; No. of Pins:8; No. of Outputs:1; Output Current:100mA; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Base Number:79; Device Marking:LM79L05ACM; IC Generic Number:79L05; IC Package (Case style):SOIC; IC Temperature Range:Commercial; Input Voltage Max:-7V; Input Voltage Min:-20V; Logic Function Number:79; Operating Temperature Range:0°C to +70°C; Operating Voltage Tolerance +:5%; Output Current Max:0.1A; Output Voltage:-5V; Supply Voltage Max:-20V; Supply Voltage Min:-7.5V; Voltage:-5V; Voltage Regulator Type:Negative Fixed
element14 APAC
IC VOLT REG NEG 5V 100MA 8-SOIC - LM79L05ACM/NOPB
iiiC
Standard Regulator Neg -5V 0.1A 8-Pin SOIC N Rail
Chip One Stop Japan
IC REG LDO -5V 0.1A 8SOIC
Digi-Key
LDO Regulator Neg -5V 0.1A 8-Pin SOIC Tube
Verical
IC, V REG -5.0V, SMD, 79L05, SOIC8; Primary Input Voltage:-20V; Output Voltage Max:-5V; Output Voltage Fixed:-5V; Dropout Voltage Vdo:2V; Voltage Regulator Case Style:SOIC; No. of Pins:8; No. of Outputs:1; Output Current:100mA; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Base Number:79; Device Marking:LM79L05ACM; IC Generic Number:79L05; IC Package (Case style):SOIC; IC Temperature Range:Commercial; Input Voltage Max:-7V; Input Voltage Min:-20V; Logic Function Number:79; Operating Temperature Range:0°C to +70°C; Operating Voltage Tolerance +:5%; Output Current Max:0.1A; Output Voltage:-5V; Supply Voltage Max:-20V; Supply Voltage Min:-7.5V; Voltage:-5V; Voltage Regulator Type:Negative Fixed
Farnell
IC NEGATIVE VOLTAGE REGULATOR -5V 8-SOIC; Input Voltage Min:-20V; Input Voltage Max:-7V; Output Current:100mA; No. of Pins:8; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 1 - Unlimited; Current Rating:0.1A ;RoHS Compliant: No
Newark
NSC# 79L05ACM LM79L05ACMReg Standard Lin Fix Neg-5V 0.1A 8-Pin SOIC
IBS Electronics
IC 79L05 -5V REG SO8
Florida Circuit

Technical Specifications

Output Voltage -5 V
Lead-Free Status Contains Lead
Quiescent Current 400 µA
Dropout Voltage 75 mV
Lifecycle Status Active
Number of Pins 8
Packaging Rail
REACH SVHC Compliance No SVHC
Supply Voltage (DC) -20 V (max)
Case / Package / Footprint SOIC
Output Current 100 mA
RoHS Non-Compliant
Number of Regulated Outputs 1
Number of Outputs 1
Output Capacitor Type Ceramic
Current Rating 100 mA

Documents

Texas Instruments
Official datasheet
Datasheet 17 pages 2 years ago
Technical Drawing 2 pages 5 years ago
Datasheet 15 pages 3 years ago
Arrow
Datasheet 12 pages 4 years ago
Digi-Key
Datasheet 8 pages 10 years ago
Farnell
Datasheet 17 pages 1 year ago
element14 APAC
Datasheet 17 pages 2 years ago
Jameco
Datasheet 9 pages 10 years ago
Allied Electronics
Datasheet 3 pages 15 years ago
Newark
Datasheet 18 pages 2 years ago
Datasheet 18 pages 2 years ago
iiiC
Datasheet 12 pages 4 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI LM79L05ACM
TEXAS LM79L05ACM
TEXAS INST LM79L05ACM
TEXAS INSTR LM79L05ACM
TEXAS INSTRUMENT LM79L05ACM
TEXAS INS LM79L05ACM
TEXAS INSTRUMENTS INC LM79L05ACM
TEX LM79L05ACM
TEXAS INSTRUMEN LM79L05ACM
TEXAS INSTRU LM79L05ACM
TI/NS LM79L05ACM
TEXINS LM79L05ACM
TEXAS INSTRUMENTS INCORPORATED LM79L05ACM
TEXASIN LM79L05ACM
Texas Instruments (TI) LM79L05ACM
TEAXS LM79L05ACM
TEXAS INTRUMENTS LM79L05ACM
TEXAS INSTRUM LM79L05ACM
TEXAS INSRUMENT LM79L05ACM
TEXAS IST LM79L05ACM
TI-PB LM79L05ACM
Texas Instruments Rfid Systems LM79L05ACM
TEXINST LM79L05ACM
TEXAS INSRUMENTS LM79L05ACM
TEXAS INTRUMENT LM79L05ACM
Texas Instr. LM79L05ACM
Texas Instruments Inc. LM79L05ACM

Search for other parts like LM79 »