onsemi LM78L05ACZ

on Semiconductor - LM78L05ACZ - Linear Voltage Regulator, 5V, TO-92
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Weight179 mg
Technical
Accuracy5 %
Current Rating100 mA
Dropout Voltage1.7 V
Max Input Voltage30 V
Max Operating Temperature125 °C
Max Output Current100 mA
Max Power Dissipation750 mW
Min Input Voltage5.7 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Nominal Output Voltage5 V
Number of Outputs1
Number of Regulators1
Output ConfigurationPositive
Output Current100 mA
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy5 %
PackagingBulk
PolarityPositive
Power Dissipation750 mW
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current5.5 mA
Dimensions
Height5.33 mm
Length5.2 mm
Width4.19 mm

Documents

Download datasheets and manufacturer documentation for onsemi LM78L05ACZ.

onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet14 pages19 years ago
Datasheet13 pages11 years ago
Technical Drawing1 page15 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Factory Futures
Datasheet15 pages12 years ago
Newark
Datasheet14 pages19 years ago
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet13 pages11 years ago
Jameco
Datasheet14 pages13 years ago
Datasheet15 pages16 years ago
Datasheet15 pages17 years ago
iiiC
Datasheet14 pages19 years ago
B+D Enterprises
Datasheet12 pages22 years ago

Alternate Parts

Price @ 1000
$ 0.109
$ 0.109
Stock
443,170
9,532,003
9,532,003
Authorized Distributors
0
11
11
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
5.7 V
7 V
7 V
Max Input Voltage
30 V
30 V
30 V
Min Output Voltage
5 V
5 V
5 V
Max Output Voltage
-
-
-
Accuracy
5 %
5 %
5 %
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
80 dB
49 dB
49 dB

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi LM78L05ACZ.

Related Parts

Descriptions

Descriptions of onsemi LM78L05ACZ provided by its distributors.

ON SEMICONDUCTOR - LM78L05ACZ - LINEAR VOLTAGE REGULATOR, 5V, TO-92
Standard Regulator Pos 5V 0.1A 3-Pin TO-92R Bulk
LINEAR VOLTAGE REGULATOR, 5V, TO-92; Out; LINEAR VOLTAGE REGULATOR, 5V, TO-92; Output Type: Fixed; Input Voltage Min: 10V; Input Voltage Max: 30V; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 100mA; MSL: -
LM78LXX Series 5 V Fixed Output 100 mA Positive Voltage Regulator - TO-92
RoHS|YES|MEDIX|40487|IC REG LDO 5V .1A TO-92||
3-TERMINAL POSITIVE REGULATOR Fixed Positive Standard Regulator, 5VBIPolar, PBCY3
The MC78LXXA/LM78LXXA/MC78L05AA series of fixed voltage monolithic integrated circuit voltage regulators are suitable for application that required supply current up to 100mA.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 78 L 05 ACZ
  • LM78L05 ACZ
  • LM78L05ACZ.
  • LM78L05ACZ..

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Weight179 mg
Technical
Accuracy5 %
Current Rating100 mA
Dropout Voltage1.7 V
Max Input Voltage30 V
Max Operating Temperature125 °C
Max Output Current100 mA
Max Power Dissipation750 mW
Min Input Voltage5.7 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Nominal Output Voltage5 V
Number of Outputs1
Number of Regulators1
Output ConfigurationPositive
Output Current100 mA
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy5 %
PackagingBulk
PolarityPositive
Power Dissipation750 mW
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current5.5 mA
Dimensions
Height5.33 mm
Length5.2 mm
Width4.19 mm

Documents

Download datasheets and manufacturer documentation for onsemi LM78L05ACZ.

onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet14 pages19 years ago
Datasheet13 pages11 years ago
Technical Drawing1 page15 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Factory Futures
Datasheet15 pages12 years ago
Newark
Datasheet14 pages19 years ago
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet13 pages11 years ago
Jameco
Datasheet14 pages13 years ago
Datasheet15 pages16 years ago
Datasheet15 pages17 years ago
iiiC
Datasheet14 pages19 years ago
B+D Enterprises
Datasheet12 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago