onsemi LM7809CT

LDO Regulator Pos 9V 2.2A 3-Pin(3+Tab) TO-220AB Rail

Price and Stock

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Weight1.214 g
Technical
Accuracy4 %
Dropout Voltage2 V
Max Input Voltage35 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Supply Voltage35 V
Min Input Voltage11.5 V
Min Operating Temperature-40 °C
Nominal Output Voltage9 V
Nominal Supply Current5 mA
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage9 V
Output Voltage Accuracy4 %
PolarityPositive
Power Supply Rejection Ratio (PSRR)71 dB
Quiescent Current8 mA
Dimensions
Height16.51 mm
Length10.67 mm
Width4.83 mm

Documents

Download datasheets and manufacturer documentation for onsemi LM7809CT.

Upverter
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet1 page10 years ago
Datasheet24 pages10 years ago
Technical Drawing1 page16 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
TME
Datasheet24 pages10 years ago
iiiC
Datasheet28 pages11 years ago
Jameco
Datasheet29 pages15 years ago
_legacy Avnet
Datasheet28 pages17 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for onsemi LM7809CT.

Related Parts

Descriptions

Descriptions of onsemi LM7809CT provided by its distributors.

LDO Regulator Pos 9V 2.2A 3-Pin(3+Tab) TO-220AB Rail
Standard Regulator 9 Volt 1 Amp 3 Pin 3+ Tab TO-220
LINEAR VOLT REG, 1A, 9V, TO-220AB-3
LINEAR VOLT REG, 1A, 9V, TO-220AB-3; Fixed Output Voltage Nom.: 9V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 11.5V; Input Voltage Max: 24V; Product Range: 7809 Voltage Regulators; Output Current: 1A; Output Type: Fixed; Linear Regulator Case Style: TO-220AB; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2018); Output Voltage Nom.: 9V
The LM78XX series of three terminal positive regulators are available in the TO-220 package and with several fixed output voltages, making them useful in a wide range of applications. Each type employs internal current limiting, thermal shut down and safe operating area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltages and currents.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Weight1.214 g
Technical
Accuracy4 %
Dropout Voltage2 V
Max Input Voltage35 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Supply Voltage35 V
Min Input Voltage11.5 V
Min Operating Temperature-40 °C
Nominal Output Voltage9 V
Nominal Supply Current5 mA
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage9 V
Output Voltage Accuracy4 %
PolarityPositive
Power Supply Rejection Ratio (PSRR)71 dB
Quiescent Current8 mA
Dimensions
Height16.51 mm
Length10.67 mm
Width4.83 mm

Documents

Download datasheets and manufacturer documentation for onsemi LM7809CT.

Upverter
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet1 page10 years ago
Datasheet24 pages10 years ago
Technical Drawing1 page16 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
TME
Datasheet24 pages10 years ago
iiiC
Datasheet28 pages11 years ago
Jameco
Datasheet29 pages15 years ago
_legacy Avnet
Datasheet28 pages17 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago