Texas Instruments LM7805CT

1.5-A, 35-V, linear voltage regulator 3-TO-220 0 to 125
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Technical
Accuracy2 %
Current Rating1 A
Dropout Voltage2 V
Max Input Voltage35 V
Max Operating Temperature70 °C
Max Output Current100 mA
Min Input Voltage7.5 V
Min Operating Temperature0 °C
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy2 %
PolarityPositive
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current8 mA
Voltage5 V
Dimensions
Height4.7 mm
Length14.986 mm
Thickness4.572 mm
Width10.16 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM7805CT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet11 pages9 years ago
Datasheet11 pages10 years ago
Technical Drawing2 pages11 years ago
Datasheet8 pages11 years ago
Datasheet29 pages11 years ago
Datasheet19 pages12 years ago
Upverter
Datasheet11 pages9 years ago
Jameco
Datasheet9 pages17 years ago
Newark
Datasheet17 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages23 years ago
B+D Enterprises
Datasheet15 pages24 years ago

Inventory History

3 month trend:
+116%

Alternate Parts

Price @ 1000
$ 1.45
$ 0.249
$ 0.291
$ 0.652
$ 0.261
$ 0.508
$ 1.02
$ 0.265
$ 0.545
$ 0.826
Stock
79,381
7,112,533
3,436,802
424,577
355,802
159,770
1,156,702
400,399
467,091
553,615
Authorized Distributors
1
10
8
10
6
8
2
8
3
8
Case/Package
TO-220
TO-220
TO-220
TO-220-3
TO-220
TO-220-3
TO-220
TO-220
TO-220
TO-220-3
Number of Pins
3
3
3
3
3
3
3
3
3
3
Number of Outputs
1
1
1
1
1
1
1
1
1
1
Max Output Current
100 mA
1.5 A
1 A
1.5 A
1 A
1.5 A
1 A
1 A
1.5 A
1 A
Min Input Voltage
7.5 V
7 V
7 V
7 V
7 V
7 V
7 V
7 V
7 V
7.5 V
Max Input Voltage
35 V
35 V
35 V
35 V
35 V
35 V
35 V
35 V
25 V
25 V
Min Output Voltage
-
4.65 V
5 V
5 V
5 V
4.9 V
5 V
5 V
-
4.8 V
Max Output Voltage
-
-
-
-
-
-
5.2 V
-
-
-
Accuracy
2 %
-
4 %
2 %
4 %
2 %
4 %
1.5 %
-
-
Dropout Voltage
2 V
2 V
2 V
2 V
2 V
2 V
2 V
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
80 dB
62 dB
83 dB
68 dB
83 dB
68 dB
73 dB
83 dB
78 dB
78 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM7805CT.

Related Parts

Descriptions

Descriptions of Texas Instruments LM7805CT provided by its distributors.

1.5-A, 35-V, linear voltage regulator 3-TO-220 0 to 125
Lead Free Positive BIPOLAR EAR99 Linear Voltage Regulator IC 80dB 70C 100mA 4.7mm
Standard Regulator Pos 5V 1A 3-Pin(3+Tab) TO-220 Rail
Voltage Regulator; 3 mV (Typ.); 10 mV (Typ.); 80 dB (Typ.); 40 muV (Typ.)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Technical
Accuracy2 %
Current Rating1 A
Dropout Voltage2 V
Max Input Voltage35 V
Max Operating Temperature70 °C
Max Output Current100 mA
Min Input Voltage7.5 V
Min Operating Temperature0 °C
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy2 %
PolarityPositive
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current8 mA
Voltage5 V
Dimensions
Height4.7 mm
Length14.986 mm
Thickness4.572 mm
Width10.16 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM7805CT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet11 pages9 years ago
Datasheet11 pages10 years ago
Technical Drawing2 pages11 years ago
Datasheet8 pages11 years ago
Datasheet29 pages11 years ago
Datasheet19 pages12 years ago
Upverter
Datasheet11 pages9 years ago
Jameco
Datasheet9 pages17 years ago
Newark
Datasheet17 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages23 years ago
B+D Enterprises
Datasheet15 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago