onsemi LM7805CT

LM78XX Series 5 V Fixed Output 1 A 3-Terminal LDO Voltage Regulator - TO-220

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Weight1.214 g
Technical
Accuracy4 %
Current Rating1 A
Dropout Voltage2 V
Max Input Voltage35 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage5.2 V
Min Input Voltage7 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Nominal Output Voltage5 V
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy4 %
PolarityPositive
Power Supply Rejection Ratio (PSRR)73 dB
Quiescent Current8 mA
Dimensions
Height16.3 mm
Length10.67 mm
Width4.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi LM7805CT.

Farnell
Datasheet28 pages17 years ago
Datasheet24 pages10 years ago
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Datasheet23 pages18 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet28 pages11 years ago
Datasheet28 pages14 years ago
Datasheet1 page10 years ago
Technical Drawing1 page16 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
iiiC
Datasheet28 pages11 years ago
Jameco
Datasheet29 pages17 years ago
DigiKey
Datasheet28 pages17 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-7.39%

Alternate Parts

Price @ 1000
$ 1.02
$ 0.236
$ 0.236
Stock
1,056,143
6,330,390
6,330,390
Authorized Distributors
2
11
11
Case/Package
TO-220
TO-220
TO-220
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
1 A
1.5 A
1.5 A
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
35 V
35 V
35 V
Min Output Voltage
5 V
4.65 V
4.65 V
Max Output Voltage
5.2 V
-
-
Accuracy
4 %
-
-
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
73 dB
62 dB
62 dB

Engineering Resources

View Evaluation kits and Reference designs for onsemi LM7805CT.

Related Parts

Descriptions

Descriptions of onsemi LM7805CT provided by its distributors.

LM78XX Series 5 V Fixed Output 1 A 3-Terminal LDO Voltage Regulator - TO-220
Standard Regulator Pos 5V 2.2A 3-Pin(3+Tab) TO-220AB Rail
IC LM7805CT 5V 1A Positive Voltage Regulator (-40C-125C Temp.)
FAIRCHILD SEMICONDUCTOR LM7805CT. Linear Voltage Regulator, 7805, Fixed, Positive Output, 10V To 35V In, 5V And 1A Out, TO-220-3
LDO, 1 A, 5V, TO-220; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 10V; Input Voltage Max: 3; Available until stocks are exhausted Alternative available
Ldo Voltage Regulator, 1A, 5V, To-220-3; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:10V; Input Voltage Max:35V; Product Range:7805 Voltage Regulators; Msl:- Rohs Compliant: Yes
LDO, 1 A, 5V, TO-220; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:10V; Input Voltage Max:35V; Product Range:7805 Voltage Regulators; Output Current:1A; Output Type:Fixed; Linear Regulator Case Style:TO-220; No. of Pins:3Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2018); No. of Outputs:1Outputs; Termination Type:Through Hole; Voltage Regulator Type:Positive Fixed Output
The LM78XX series of three terminal positive regulators are available in the TO-220 package and with several fixed output voltages, making them useful in a wide range of applications. Each type employs internal current limiting, thermal shut down and safe operating area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltages and currents.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 7805 CT
  • LM 7805CT
  • LM-7805CT
  • LM7805CT.

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Weight1.214 g
Technical
Accuracy4 %
Current Rating1 A
Dropout Voltage2 V
Max Input Voltage35 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Output Voltage5.2 V
Min Input Voltage7 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Nominal Output Voltage5 V
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy4 %
PolarityPositive
Power Supply Rejection Ratio (PSRR)73 dB
Quiescent Current8 mA
Dimensions
Height16.3 mm
Length10.67 mm
Width4.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi LM7805CT.

Farnell
Datasheet28 pages17 years ago
Datasheet24 pages10 years ago
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Datasheet23 pages18 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet28 pages11 years ago
Datasheet28 pages14 years ago
Datasheet1 page10 years ago
Technical Drawing1 page16 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
iiiC
Datasheet28 pages11 years ago
Jameco
Datasheet29 pages17 years ago
DigiKey
Datasheet28 pages17 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago