onsemi LM7805ACT

LM78XXA Series 5 V Fixed Output 1 A 3-Terminal LDO Voltage Regulator - TO-220
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-3
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight1.214 g
Technical
Accuracy2 %
Current Rating1 A
Dropout Voltage2 V
Max Input Voltage35 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current2.2 A
Min Input Voltage7.5 V
Min Operating Temperature0 °C
Nominal Output Voltage5 V
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy2 %
PolarityPositive
Power Supply Rejection Ratio (PSRR)68 dB
Quiescent Current6 mA
Reference Voltage5 V
Tolerance2 %
Dimensions
Height16.51 mm
Length10.67 mm
Width4.83 mm

Documents

Download datasheets and manufacturer documentation for onsemi LM7805ACT.

Upverter
Datasheet24 pages10 years ago
Farnell
Datasheet28 pages17 years ago
Datasheet28 pages17 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet28 pages11 years ago
Datasheet28 pages14 years ago
SHENGYU ELECTRONICS
Datasheet31 pages9 years ago
Fairchild Semiconductor
Technical Drawing1 page10 years ago
Datasheet24 pages10 years ago
Technical Drawing1 page16 years ago
iiiC
Datasheet28 pages11 years ago
Newark
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.232
$ 0.232
Stock
50,054
6,742,012
6,742,012
Authorized Distributors
0
11
11
Case/Package
TO-220-3
TO-220
TO-220
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
2.2 A
1.5 A
1.5 A
Min Input Voltage
7.5 V
7 V
7 V
Max Input Voltage
35 V
35 V
35 V
Min Output Voltage
-
4.65 V
4.65 V
Max Output Voltage
-
-
-
Accuracy
2 %
-
-
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
68 dB
62 dB
62 dB

Engineering Resources

View Evaluation kits and Reference designs for onsemi LM7805ACT.

Related Parts

Descriptions

Descriptions of onsemi LM7805ACT provided by its distributors.

LM78XXA Series 5 V Fixed Output 1 A 3-Terminal LDO Voltage Regulator - TO-220
Standard Regulator Pos 5V 2.2A 3-Pin(3+Tab) TO-220AB Rail
ON SEMICONDUCTOR - LM7805ACT - LDO VOLTAGE REGULATOR, 5V, 1A, TO-220-3
IC, LDO VOLT REG, 5V, 1A, TO-220-3
LDO, 2VDO, 1A, 5V, 3TO220; Primary Input Voltage:35V; Output Voltage Fixed:5V; Dropout Voltage Vdo:2V; Voltage Regulator Case Style:TO-220; No. of Pins:3; Output Current:1A; Operating Temperature Min:0°C; Operating Temperature Max:125°C; MSL:(Not Applicable); SVHC:No SVHC (20-Jun-2013)
The LM78XX series of three terminal positive regulators are available in the TO-220 package and with several fixed output voltages, making them useful in a wide range of applications. Each type employs internal current limiting, thermal shut down and safe operating area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltages and currents.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM7805ACT.

Technical Specifications

Physical
Case/PackageTO-220-3
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight1.214 g
Technical
Accuracy2 %
Current Rating1 A
Dropout Voltage2 V
Max Input Voltage35 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current2.2 A
Min Input Voltage7.5 V
Min Operating Temperature0 °C
Nominal Output Voltage5 V
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy2 %
PolarityPositive
Power Supply Rejection Ratio (PSRR)68 dB
Quiescent Current6 mA
Reference Voltage5 V
Tolerance2 %
Dimensions
Height16.51 mm
Length10.67 mm
Width4.83 mm

Documents

Download datasheets and manufacturer documentation for onsemi LM7805ACT.

Upverter
Datasheet24 pages10 years ago
Farnell
Datasheet28 pages17 years ago
Datasheet28 pages17 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet28 pages11 years ago
Datasheet28 pages14 years ago
SHENGYU ELECTRONICS
Datasheet31 pages9 years ago
Fairchild Semiconductor
Technical Drawing1 page10 years ago
Datasheet24 pages10 years ago
Technical Drawing1 page16 years ago
iiiC
Datasheet28 pages11 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago