Texas Instruments LM74CIM-5

±1.25°C Temperature Sensor with SPI Interface 8-SOIC -55 to 150
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
InterfaceSPI
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Bits13
Output TypeDigital, SPI
Quiescent Current520 µA
Schedule B8542390000
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM74CIM-5.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages10 years ago
Datasheet22 pages11 years ago
Technical Drawing2 pages12 years ago
National Semiconductor
Datasheet18 pages12 years ago
Datasheet15 pages18 years ago
Burklin Elektronik
Datasheet24 pages4 years ago
iiiC
Datasheet18 pages12 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM74CIM-5.

Related Parts

Descriptions

Descriptions of Texas Instruments LM74CIM-5 provided by its distributors.

±1.25°C Temperature Sensor with SPI Interface 8-SOIC -55 to 150
Integrated Circuit Converter LM74CIM/5 NATIONAL SEMI RoHS Analogue / Digital V=5 SO8
Temperature Sensor Digital Serial (3-Wire, SPI) 8-Pin SOIC Tube
Tube 3-WIRE INTERFACE Shutdown Mode 13 Digital, Local Temperature Sensor 1.75mm 520muA 3V~5.5V 1.25C (±5C)
French Electronic Distributor since 1988
SENSOR DIGITAL -55C-150C 8SOIC
SERIAL SWITCH/DIGITAL SENSOR, 12
LM74 - TEMPERATURE SENSOR WITH S
SPI/MICROWIRE 12-BIT PLUS SIGN TEMPERATURE SENSOR Serial Switch/Digital Sensor, 12 Bit(s), 0.4V Min, 2.4V Max, 3Cel, Rectangular, 8 Pin, Surface Mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM74CIM/5
  • LM74CIM5

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
InterfaceSPI
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Bits13
Output TypeDigital, SPI
Quiescent Current520 µA
Schedule B8542390000
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM74CIM-5.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages10 years ago
Datasheet22 pages11 years ago
Technical Drawing2 pages12 years ago
National Semiconductor
Datasheet18 pages12 years ago
Datasheet15 pages18 years ago
Burklin Elektronik
Datasheet24 pages4 years ago
iiiC
Datasheet18 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago