Texas Instruments LM74610QDGKRQ1

0.48-V to 42-V, zero IQ automotive ideal diode controller 8-VSSOP -40 to 125
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVSSOP
MountSurface Mount
Number of Pins8
Technical
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Quiescent Current0 A
Schedule B8542390000
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM74610QDGKRQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet7 pages8 years ago
Technical Drawing2 pages17 years ago
SHENGYU ELECTRONICS
Datasheet31 pages3 years ago
Arrow.cn
Datasheet31 pages7 years ago

Inventory History

3 month trend:
-24.38%

Alternate Parts

Price @ 1000
$ 0.971
$ 1.41
$ 1.41
Stock
1,431,815
743,044
743,044
Authorized Distributors
5
3
3
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Max Output Current
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Number of Outputs
-
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM74610QDGKRQ1.

Descriptions

Descriptions of Texas Instruments LM74610QDGKRQ1 provided by its distributors.

0.48-V to 42-V, zero IQ automotive ideal diode controller 8-VSSOP -40 to 125
Zero IQ Reverse Polarity Protection Smart Diode Controller | IC SMART DIODE CTLR 8VSSOP
OR Controller N-Channel Single-OUT Automotive 8-Pin VSSOP T/R
VSSOP-8-0.65mm Power Distribution Switches ROHS
Power Supply Support Circuit, Fixed, 1 Channel, +6.3V, PDSO8
ACTIVE (Last Updated: 5days ago) Tape & Reel (TR) General Purpose LM74610 OR controller 0A 0.65mm 42V Max -40C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVSSOP
MountSurface Mount
Number of Pins8
Technical
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Quiescent Current0 A
Schedule B8542390000
Dimensions
Height1.07 mm
Length3 mm
Thickness970 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM74610QDGKRQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet7 pages8 years ago
Technical Drawing2 pages17 years ago
SHENGYU ELECTRONICS
Datasheet31 pages3 years ago
Arrow.cn
Datasheet31 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago