Texas Instruments LM741H/883

Military-grade, single, 44-V, 1-MHz operational amplifier 8-TO-99 -55 to 125
Production
In Stock

Technical Specifications

Physical
Case/PackageTO-99
MountThrough Hole
Number of Pins8
Technical
Ambient Temperature Range High125 °C
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product250 kHz
Input Bias Current500 nA
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage22 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Min Dual Supply Voltage5 V
Min Operating Temperature-55 °C
Nominal Supply Current2.8 mA
Number of Channels1
Number of Elements1
Output Current25 mA
Power Dissipation500 mW
Power Supply Rejection Ratio (PSRR)77 dB
Schedule B8542330000
Slew Rate0.5 V/µs
Voltage Gain106.02 dB
Dimensions
Height5.72 mm
Length9.08 mm
Thickness4.4 mm
Width9.08 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM741H/883.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Technical Drawing2 pages16 years ago
National Semiconductor
Datasheet11 pages12 years ago
Future Electronics
Datasheet9 pages12 years ago
Datasheet7 pages19 years ago

Inventory History

3 month trend:
-57.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM741H/883.

Related Parts

Descriptions

Descriptions of Texas Instruments LM741H/883 provided by its distributors.

Military-grade, single, 44-V, 1-MHz operational amplifier 8-TO-99 -55 to 125
Contains Lead WIRE OPERATIONAL AMPLIFIER BIPOLAR op amp amplifier circuit 500mW 70dB 0.5V/mus 125C
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM741H883

Technical Specifications

Physical
Case/PackageTO-99
MountThrough Hole
Number of Pins8
Technical
Ambient Temperature Range High125 °C
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product250 kHz
Input Bias Current500 nA
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage22 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Min Dual Supply Voltage5 V
Min Operating Temperature-55 °C
Nominal Supply Current2.8 mA
Number of Channels1
Number of Elements1
Output Current25 mA
Power Dissipation500 mW
Power Supply Rejection Ratio (PSRR)77 dB
Schedule B8542330000
Slew Rate0.5 V/µs
Voltage Gain106.02 dB
Dimensions
Height5.72 mm
Length9.08 mm
Thickness4.4 mm
Width9.08 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM741H/883.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Technical Drawing2 pages16 years ago
National Semiconductor
Datasheet11 pages12 years ago
Future Electronics
Datasheet9 pages12 years ago
Datasheet7 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago