Texas Instruments LM73606RNPT

3.5V to 36V, 6A Synchronous Step-Down Voltage Converter 30-WQFN -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins30
Technical
Max Duty Cycle97.5 %
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage36 V
Min Operating Temperature-40 °C
Min Supply Voltage3.5 V
Nominal Supply Current15 µA
Number of Outputs1
Output Current6 A
Output Voltage34.2 V
PackagingCut Tape
Schedule B8542390000
Dimensions
Height800 µm
Length6 mm
Thickness750 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM73606RNPT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Technical Drawing4 pages6 years ago
Newark
Datasheet53 pages6 years ago

Inventory History

3 month trend:
-4.97%

Alternate Parts

Price @ 1000
$ 4.029
$ 3.43
$ 3.43
Stock
282,883
411,074
411,074
Authorized Distributors
4
3
3
Case/Package
-
-
-
Number of Pins
30
30
30
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of Texas Instruments LM73606RNPT provided by its distributors.

3.5V to 36V, 6A Synchronous Step-Down Voltage Converter 30-WQFN -40 to 125
Conv DC-DC 3.5V to 36V Synchronous Step Down Single-Out 1V to 34.2V 6A 30-Pin WQFN EP T/R
Switching Regulator, Current-mode, 6A, 2200kHz Switching Freq-Max, PQCC30
IC REG BUCK ADJUSTABLE 6A 30WQFN
LM73606 Synchronous Step-Down Voltage Converter 3.5V to 36V Supply Voltage 6A Output Current 350kHz to 2.2MHz Adjustable Frequency Surface Mount 30-Pin WQFN T/R
LM73606 ALSO VOUT=5VOLT;PFM TECHNIQUE ALSO USED Tape & Reel (TR) Matte Tin (Sn) DC to DC switching regulator 12V 4mm 6A 350kHz~2.2MHz
DC/DC CONV, SYNC BUCK, 500KHZ, WQFN-30; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 3.5V; Tension, entrée max..: 36V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: WQFN; Nombre de
Dc/Dc Conv, Sync Buck, 500Khz, Wqfn-30; Topology:Synchronous Buck (Step Down); Input Voltage Min:3.5V; Input Voltage Max:36V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Wqfn; No. Of Pins:30Pins; Output Current:6A; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM73606RNPT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM73606RNPT .

Technical Specifications

Physical
Number of Pins30
Technical
Max Duty Cycle97.5 %
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage36 V
Min Operating Temperature-40 °C
Min Supply Voltage3.5 V
Nominal Supply Current15 µA
Number of Outputs1
Output Current6 A
Output Voltage34.2 V
PackagingCut Tape
Schedule B8542390000
Dimensions
Height800 µm
Length6 mm
Thickness750 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM73606RNPT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Technical Drawing4 pages6 years ago
Newark
Datasheet53 pages6 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago